S-35710M01I-E8T3U

ABLIC
628-S35710M01I-E8T3U
S-35710M01I-E8T3U

Mfr.:

Description:
Timers & Support Products Programmable Wake Up Timer IC with built-in Quartz Crystal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.197

Stock:
3.197 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3197 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,27 € 4,27 €
3,78 € 37,80 €
3,65 € 91,25 €
3,48 € 348,00 €
3,41 € 852,50 €
3,36 € 1.680,00 €
3,32 € 3.320,00 €
3,23 € 6.460,00 €
Full Reel (Order in multiples of 4000)
3,15 € 12.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABLIC
Product Category: Timers & Support Products
RoHS:  
Wake-Up Timer IC
CMOS
HSOP-Q-8
1.8 V
5.5 V
- 40 C
+ 85 C
S-35710/20
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: ABLIC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Frequency: 1 MHz
High Level Output Current: - 400 uA
Low Level Output Current: 2 mA
Operating Supply Current: 250 nA
Product: Timers
Product Type: Timers & Support Products
Factory Pack Quantity: 4000
Subcategory: Clock & Timer ICs
Supply Type: Single
Unit Weight: 7,792 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

S-35710/20 Automotive Convenience Timers

ABLIC S-35710/20 Automotive Convenience Timers offer low current consumption and a wide 1.8V to 5.5V operation voltage. The timers have a built-in 32.768kHz crystal oscillation circuit, and an alarm interrupt function settable on the second time scale from 1 second to 194 days. The lead-free ABLIC S-35710/20 automotive convenience timers are ideal for time management of various systems during the sleep period.