ADAU1861BCSZ-RL

Analog Devices
584-ADAU1861BCSZ-RL
ADAU1861BCSZ-RL

Mfr.:

Description:
Interface - CODECs LP digital ANC audio codec w/ HiFi-3Z

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.490

Stock:
2.490 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
19,89 € 19,89 €
15,57 € 155,70 €
14,86 € 371,50 €
13,29 € 1.329,00 €
Full Reel (Order in multiples of 2500)
13,29 € 33.225,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface - CODECs
RoHS:  
Audio CODECs
Audio CODEC, Low Power
24 bit
768 kHz
I2C, SPI, UART
3 ADC
1 DAC
1.98 V, 1.21 V
850 mV, 1.7 V
- 40 C
+ 85 C
SMD/SMT
LFCSP-64
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Moisture Sensitive: Yes
Product Type: CODECs
Series: ADAU1861
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

ADAU1861 Low Power Codec

Analog Devices Inc. ADAU1861 Low Power Codec offers three inputs and one output that combines two digital-signal processors (DSPs). The route from the analog input to the DSP core to the analog output is optimized for low latency. The device provides up to 768kHz sample rate and 336kB total memory.