TPA3139D2RGER

Texas Instruments
595-TPA3139D2RGER
TPA3139D2RGER

Mfr.:

Description:
Audio Amplifiers 10W 3.5V 14.4V Induc tor-free stereo QFN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32.113

Stock:
32.113 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,16 € 1,16 €
0,842 € 8,42 €
0,763 € 19,08 €
0,675 € 67,50 €
0,635 € 158,75 €
0,61 € 305,00 €
0,588 € 588,00 €
Full Reel (Order in multiples of 3000)
0,563 € 1.689,00 €
0,529 € 3.174,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
10 W
0.04 %
VQFN-24
8 Ohms
3.5 V
14.4 V
- 10 C
+ 85 C
SMD/SMT
TPA3139D2
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Gain: 20 dB, 26 dB
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 22.8 mA
Output Current: 3.5 A
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 3000
Subcategory: Audio ICs
Type: 4-Channel Quad
Unit Weight: 53,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99

TPA3139D2 Inductor-free Class-D Audio Amplifiers

Texas Instruments TPA3139D2 Inductor-free Class-D Audio Amplifiers have a fast turn-on time (15ms) and a MUTE function to quickly power up while avoiding pop. The built-in spread spectrum control scheme efficiently suppresses EMI and enables using ferrite beads instead of inductors for ≤2 x 10W applications.