LM4766T/NOPB

Texas Instruments
926-LM4766T/NOPB
LM4766T/NOPB

Mfr.:

Description:
Audio Amplifiers Overture Audio Pwr A mp Series Dual 40W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.600

Stock:
7.600 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,11 € 6,11 €
5,68 € 56,80 €
4,21 € 84,20 €
3,98 € 398,00 €
3,79 € 985,40 €
3,69 € 1.845,00 €
3,67 € 3.670,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
2-Channel Stereo
Class-AB
40 W
0.06 %
TO-220
8 Ohms
20 V
60 V
0 C
+ 70 C
Through Hole
LM4766
Tube
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: DE
Country of Origin: DE
GBP - Gain Bandwidth Product: 8 MHz
Ib - Input Bias Current: 10 nA
Input Type: Analog
Number of Channels: 2 Channel
Operating Supply Current: 48 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 20
Subcategory: Audio ICs
Supply Type: Single, Dual
Tradename: Overture
Type: 2-Channel Stereo
Vos - Input Offset Voltage: 10 mV
Unit Weight: 2,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99