AX5689GRK-Z

Monolithic Power Systems (MPS)
946-AX5689GRK-Z
AX5689GRK-Z

Mfr.:

Description:
Audio Amplifiers Digital Audio Converter and Amplifier Controller

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,61 € 6,61 €
5,07 € 50,70 €
4,72 € 118,00 €
4,15 € 415,00 €
3,94 € 985,00 €
3,53 € 1.765,00 €
3,23 € 3.230,00 €
Full Reel (Order in multiples of 3000)
2,74 € 8.220,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Audio Amplifiers
RoHS:  
Class-D
- 100 dB
QFN-64
3 V
3.6 V
- 40 C
+ 85 C
SMD/SMT
AX5689
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
GBP - Gain Bandwidth Product: 60 kHz
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Operating Supply Current: 4.4 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: Shutdown
SR - Slew Rate: 14 mA/us
Factory Pack Quantity: 3000
Subcategory: Audio ICs
Tradename: Axign
Type: BTL Audio Amplifier
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

AX5689 Digital-Input Class-D Audio Controllers

Monolithic Power Systems (MPS) AX5689 Digital-Input Class-D Audio Controllers offer 4-channel bridge-tied load (BTL) or 2-channel parallel bridge-tied load (PBTL) configurations. The Monolithic Power Systems (MPS) AX5689 controllers feature digital inputs, integrated low-latency analog-to-digital converters (ADCs), and CMOS-level pulse-width modulation (PWM) outputs. The devices are designed for high-order digital control loops with post-filter feedback and deliver low power consumption and excellent audio performance. The controllers come in a 9mm x 9mm QFN-64 package.