PCM3140QRGERQ1

Texas Instruments
595-PCM3140QRGERQ1
PCM3140QRGERQ1

Mfr.:

Description:
Audio A/D Converter ICs Automotive quad-cha nnel 768-kHz Burr-Br

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.997

Stock:
5.997 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,25 € 5,25 €
3,72 € 37,20 €
3,46 € 86,50 €
3,04 € 304,00 €
2,89 € 722,50 €
2,59 € 1.295,00 €
2,18 € 2.180,00 €
Full Reel (Order in multiples of 3000)
2,10 € 6.300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio A/D Converter ICs
RoHS:  
4 Converter
7.35 kHz to 768 kHz
16 bit, 20 bit, 24 bit, 32 bit
I2C, I2S, TDM
VQFN-24
4 Input
1.7 V
3.6 V
PCM3140
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
Development Kit: PCMX140Q1EVM-PDK
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Operating Supply Current: 500 nA
Product: Audio ADC
Product Type: Audio A/D Converter ICs
SNR - Signal to Noise Ratio: 106 dB
Factory Pack Quantity: 3000
Subcategory: Audio ICs
THD plus Noise: - 98 dB
Type: Audio
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

PCM3140-Q1 Audio ADCs

Texas Instruments PCM3140-Q1 Audio ADCs are quad-channel 768kHz Burr-Brown™ audio ADCs with 106dB Signal to Noise Ratio (SNR). These audio ADCs support line and microphone inputs and allow single-ended and differential input configurations. The PCM3140-Q1 ADCs also support simultaneous sampling of up to four analog channels or eight digital channels for the Pulse Density Modulation (PDM) microphone input. These audio ADCs with high-performance features can be powered from a single supply of 3.3V or 1.8V. This makes the device an excellent choice for space-constrained audio systems in far-field microphone recording applications. The PCM3140-Q1 devices are qualified for automotive applications.