ADSP-21593KBPZ10

Analog Devices
584-ADSP-21593KBPZ10
ADSP-21593KBPZ10

Mfr.:

Description:
Audio DSPs Up to 1GHz Dual-SHARC+ DSP with 2x 640KB L1, 2048KB Shared L2 SRAM, 400-Ball FCBGA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio DSPs
RoHS:  
4 Channel
1 GHz
CAN, GPIO, I2C, SPI
BGA-400
950 mV
3.47 V
- 40 C
+ 125 C
2.37 A
Tray
SMD/SMT
Brand: Analog Devices
Development Kit: EV-21593-EZKIT
Moisture Sensitive: Yes
Product: Audio DSPs
Product Type: Audio DSPs
Factory Pack Quantity: 1
Subcategory: Audio ICs
Type: Fixed/Floating Point
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542310075
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADSP-21591/ADSP-21593 SHARC+ Dual-Core DSPs

Analog Devices Inc. ADSP-21591/ADSP-21593 SHARC+ Dual-Core DSPs are members of the single-instruction, multiple data (SIMD) SHARC family of digital signal processors (DSPs) that feature ADI Super Harvard architecture. The ADSP-21591/ADSP-21593 DSPs are optimised for high-performance audio/floating-point applications with a large on-chip static random-access memory (SRAM), multiple internal buses that eliminate input/output (I/O) bottlenecks, and innovative digital audio interfaces (DAI). The devices are 32-bit, 40-bit, or 64-bit floating-point processors. Furthermore, the devices offer cache enhancements and branch prediction while maintaining instruction set compatibility with previous SHARC products.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,47 € 49,47 €
40,56 € 405,60 €
39,01 € 975,25 €