+ 125 C Video Amplifiers

Results: 17
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product 3 dB Bandwidth SR - Slew Rate Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Video Amplifiers High Spd Shrt Bat. Protect Video Filter
1.878In Stock
Cut Tape
1,58 €
1,55 €
Reel
1,55 €
Min.: 1
Mult.: 1
Max.: 1.502
: 1.500
ADA4433-1 1 Channel 3.6 V 2.6 V 13.2 mA - 40 C + 125 C SMD/SMT LFCSP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers SOIC HIGH SPEED VIDEO OP AMP
2.528In Stock
Cut Tape
9,92 €
7,75 €
7,21 €
6,60 €
6,51 €
Reel
5,54 €
Min.: 1
Mult.: 1
Max.: 2.022
: 1.000
AD829 1 Channel 750 MHz 600 MHz 150 V/us 7 uA 1 mV - 55 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Video Amplifiers 3V Video w/Internal Gain & Filter A 595- A 595-OPA361AIDCKT 2.061In Stock
Cut Tape
0,619 €
0,439 €
0,394 €
0,345 €
Reel
0,28 €
Min.: 1
Mult.: 1
: 3.000
OPA361 1 Channel 3.3 V 2.5 V 5.3 mA - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments Video Amplifiers 3V Video w/Internal Gain & Filter A 595- A 595-OPA361AIDCKR 692In Stock
Cut Tape
0,722 €
0,519 €
0,467 €
0,41 €
Reel
0,382 €
Min.: 1
Mult.: 1
: 250
OPA361 1 Channel 3.3 V 2.5 V 5.3 mA - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers SOIC HIGH SPEED VIDEO OP AMP
508In Stock
9,50 €
7,42 €
6,33 €
6,11 €
6,00 €
Min.: 1
Mult.: 1
Max.: 432
AD829 1 Channel 750 MHz 600 MHz 150 V/us 7 uA 1 mV 36 V 9 V - 55 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices Video Amplifiers SOIC HIGH SPEED VIDEO OP AMP
1.119In Stock
Cut Tape
9,49 €
7,41 €
6,90 €
6,32 €
Min.: 1
Mult.: 1
Max.: 895
AD829 1 Channel 750 MHz 600 MHz 150 V/us 7 uA 1 mV - 55 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers HIGH SPEED VIDEO OP AMP
284In Stock
11,53 €
9,03 €
8,41 €
7,71 €
Min.: 1
Mult.: 1
Max.: 227
AD829 1 Channel 750 MHz 600 MHz 150 V/us 7 uA 1 mV 36 V 9 V - 55 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices Video Amplifiers HIGH SPEED VIDEO OP AMP
1.018In Stock
Cut Tape
10,98 €
8,63 €
8,03 €
7,38 €
Min.: 1
Mult.: 1
Max.: 814
AD829 1 Channel 750 MHz 600 MHz 150 V/us 7 uA 1 mV - 55 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers HIGH SPEED VIDEO OP AMP
309In Stock
3.750On Order
Cut Tape
11,38 €
8,90 €
8,29 €
7,62 €
7,62 €
Min.: 1
Mult.: 1
Max.: 247
AD829 1 Channel 750 MHz 600 MHz 150 V/us 7 uA 1 mV 36 V 9 V - 55 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers High Speed Video Filter Amplifiers
223In Stock
Cut Tape
3,96 €
3,00 €
2,75 €
2,67 €
2,67 €
Min.: 1
Mult.: 1
Max.: 178
ADA4433-1 1 Channel 3.6 V 2.6 V 13.2 mA - 40 C + 125 C SMD/SMT LFCSP-8 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers High Speed Video Filter Amplifiers
173In Stock
Cut Tape
3,13 €
2,33 €
2,13 €
1,91 €
1,91 €
Min.: 1
Mult.: 1
Max.: 138
ADA4433-1 1 Channel 3.6 V 2.6 V 13.2 mA - 40 C + 125 C SMD/SMT LFCSP-8 Reel, Cut Tape, MouseReel
onsemi Video Amplifiers SBN HFS - VIDEO AMP 2.935In Stock
Cut Tape
0,585 €
0,412 €
0,369 €
0,323 €
Reel
0,264 €
Min.: 1
Mult.: 1
: 3.000
NCS2561 1 Channel 8 MHz 50 mA 3 pA 3.3 V 2.7 V 1.5 uA - 40 C + 125 C SMD/SMT SC-88-6 AEC-Q101 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers HIGH SPEED VIDEO OP AMP
142In Stock
13,03 €
10,29 €
9,19 €
8,86 €
Min.: 1
Mult.: 1
Max.: 113
AD829 1 Channel 750 MHz 230 V/us 36 V 9 V - 55 C + 125 C Through Hole PDIP-8 Tube
Texas Instruments Video Amplifiers AC 3V Video Amp Non-Stocked Lead-Time 12 Weeks
Reel
0,341 €
0,335 €
Min.: 3.000
Mult.: 3.000
: 3.000
OPA361 1 Channel 3.6 V 2.5 V 5.3 mA - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel
Texas Instruments Video Amplifiers 3V Video Amp w/ Int Gain and Filter A 59 A 595-OPA362AIDCKT Non-Stocked Lead-Time 20 Weeks
Reel
0,474 €
0,469 €
Min.: 3.000
Mult.: 3.000
: 3.000
OPA362 1 Channel 3.3 V 2.5 V 4.3 mA - 40 C + 125 C SMD/SMT SC-70-6 Reel
Texas Instruments Video Amplifiers 3V Video Amp w/ Int Gain and Filter A 59 A 595-OPA362AIDCKR Non-Stocked Lead-Time 20 Weeks
Cut Tape
1,19 €
0,856 €
0,775 €
0,685 €
Reel
0,642 €
Min.: 1
Mult.: 1
: 250
OPA362 1 Channel 3.3 V 2.5 V 4.3 mA - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments Video Amplifiers EP 4:1 High-Spd Mux
Non-Stocked Lead-Time 26 Weeks
Reel
11,10 €
Min.: 2.500
Mult.: 2.500
: 2.500
OPA4872 4 Channel - 55 C + 125 C SMD/SMT SOIC-14 Reel