Video Amplifiers

Results: 202
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product 3 dB Bandwidth SR - Slew Rate Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging

Analog Devices / Maxim Integrated Video Amplifiers High-Speed, Low-Power, Single-Supply Mul 443In Stock
Min.: 1
Mult.: 1

MAX4314 4 Channel 90 MHz 10.5 V 4 V 560 uA - 40 C + 85 C SMD/SMT SOIC-14 Tube
Analog Devices Video Amplifiers High Spd Shrt Bat. Protect Video Filter 1.883In Stock
Min.: 1
Mult.: 1
Reel: 1.500

ADA4433-1 1 Channel 3.6 V 2.6 V 13.2 mA - 40 C + 125 C SMD/SMT LFCSP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers L Cost 2x & 4x Video Amps 587In Stock
Min.: 1
Mult.: 1

LT1254 4 Channel 250 MHz 270 MHz 250 V/us 55 mA 15 uA 5 mV 28 V 4 V 6 mA 0 C + 70 C Through Hole PDIP-14 Tube
Analog Devices Video Amplifiers L Cost 2x & 4x Video Amps 578In Stock
Min.: 1
Mult.: 1

LT1254 4 Channel 250 MHz 270 MHz 250 V/us 55 mA 15 uA 5 mV 28 V 4 V 6 mA 0 C + 70 C SMD/SMT SOIC-14 Tube
Analog Devices Video Amplifiers L Cost 2x & 4x Video Amps 627In Stock
Min.: 1
Mult.: 1

LT1253 2 Channel 250 MHz 270 MHz 250 V/us 55 mA 15 uA 5 mV 28 V 4 V 6 mA 0 C + 70 C Through Hole PDIP-8 Tube

Analog Devices / Maxim Integrated Video Amplifiers Dual, 70MHz Video Amplifier 157In Stock
Min.: 1
Mult.: 1

MAX457 2 Channel 70 MHz 1 nA 5 mV 42 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Analog Devices Video Amplifiers HI SPD, LO PWR, VIDEO AMP 628In Stock
Min.: 1
Mult.: 1

AD8011 1 Channel 328 MHz 2000 V/us 30 mA 15 uA 2 mV 12 V 3 V 1.3 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices Video Amplifiers SDLVA SMT 0.6 - 20 GHz 3In Stock
Min.: 1
Mult.: 1

HMC913G 1 Channel 20 GHz 3.45 V 3.15 V 80 mA - 40 C + 85 C SMD/SMT QFN-24 Cut Tape
Analog Devices Video Amplifiers L Pwr Video Diff Amp 98In Stock
Min.: 1
Mult.: 1

LT1189 1 Channel 180 MHz 220 V/us 36 mA 500 nA 18 V 4 V 13 mA Through Hole PDIP-8 Tube
Analog Devices / Maxim Integrated Video Amplifiers High-Speed, Low-Power, Single-Supply Mul 17In Stock
Min.: 1
Mult.: 1

MAX4313 8 Channel 40 MHz 10.5 V 4 V 560 uA - 40 C + 85 C SMD/SMT USOP-8 Tube
Analog Devices Video Amplifiers 40MHz Video Fader & DC Gain Controlled 26In Stock
Min.: 1
Mult.: 1

LT1256 1 Channel 40 MHz 40 MHz 300 V/us 40 mA 30 uA 2 mV 36 V 5 V 13.5 mA 0 C + 70 C Through Hole PDIP-14 Tube
Analog Devices Video Amplifiers 500MHz, 2200V/ s Gain of 2, 1x S 3x Vid 22In Stock
Min.: 1
Mult.: 1

LT6557 3 Channel 500 MHz 2200 V/us 100 mA 70 uA 7.5 V 3 V 22.5 mA SMD/SMT DFN-16 Tube
Analog Devices Video Amplifiers TRPL LO PWR VIDEO OP AMP 79In Stock
Min.: 1
Mult.: 1

AD8013 3 Channel 140 MHz 1000 V/us 30 mA 15 uA 5 mV 13 V 4.2 V 3 mA, 3.5 mA - 40 C + 85 C SMD/SMT SOIC-14 Tube
Analog Devices Video Amplifiers TRPL LO PWR I-FDBK OP AMP 46In Stock
Min.: 1
Mult.: 1

AD813 3 Channel 125 MHz 1.7 uA 5 mV 36 V 2.4 V - 40 C + 85 C Through Hole PDIP-14 Tube
Analog Devices Video Amplifiers Triple High Speed Extend Input Range RR 1.661In Stock
Min.: 1
Mult.: 1
Reel: 1.500

ADA4856-3 3 Channel 225 MHz 5.5 V 3 V 23.4 mA - 40 C + 105 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Video Amplifiers High-Speed, Low-Power, Single-Supply Mul 191In Stock
Min.: 1
Mult.: 1

MAX4315 1 Channel 97 MHz 120 mA 10.5 V 4 V - 40 C + 85 C SMD/SMT QSOP-16 Tube
Analog Devices Video Amplifiers L Cost Video Amp 195In Stock
Min.: 1
Mult.: 1

LT1252 1 Channel 250 MHz 282 MHz 250 V/us 55 mA 100 uA 5 mV 28 V 4 V 8.5 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Analog Devices Video Amplifiers 650MHz Gain of 2 3x Video Amp 200In Stock
Min.: 1
Mult.: 1

LT6553 3 Channel 650 MHz 650 MHz 2500 V/us 105 mA 17 uA 3 mV 13.2 V 4 V 8 mA 0 C + 70 C SMD/SMT SSOP-16 Tube
Analog Devices Video Amplifiers TRPL LO PWR I-FDBK OP AMP 294In Stock
Min.: 1
Mult.: 1
Reel: 750

AD813 3 Channel 125 MHz 100 V/us 1.7 uA 5 mV 36 V 2.4 V - 40 C + 85 C SMD/SMT SOIC-14 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers 500MHz, 2200V/ s Gain of 2, 1x S 3x Vid 210In Stock
Min.: 1
Mult.: 1

LT6557 3 Channel 500 MHz 2200 V/us 100 mA 70 uA 7.5 V 3 V 22.5 mA SMD/SMT SSOP-16 Tube

Analog Devices / Maxim Integrated Video Amplifiers High-Speed, Low-Power, Single-Supply Mul 85In Stock
Min.: 1
Mult.: 1

MAX4312 8 Channel 80 MHz 10.5 V 4 V 560 uA - 40 C + 85 C SMD/SMT QSOP-16 Tube
Analog Devices Video Amplifiers HIGH SPEED VIDEO OP AMP 99In Stock
Min.: 1
Mult.: 1

AD810 1 Channel 80 MHz 1000 V/us 7.5 uA 6 mV - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices Video Amplifiers 250MHz, 3x & 1x RGB Multxer w/ Amps 200In Stock
Min.: 1
Mult.: 1

LT1675 1 Channel 250 MHz 250 MHz 1100 V/us 70 mA 12 uA 12.6 V 5.2 V 11 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Analog Devices Video Amplifiers SOIC HIGH SPEED VIDEO OP AMP 2.225In Stock
Min.: 1
Mult.: 1

AD829 1 Channel 750 MHz 600 MHz 150 V/us 7 uA 1 mV 36 V 9 V - 55 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices Video Amplifiers SOIC HIGH SPEED VIDEO OP AMP 2.337In Stock
Min.: 1
Mult.: 1
Reel: 2.500

AD829 1 Channel 750 MHz 600 MHz 150 V/us 7 uA 1 mV - 55 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel