No Shutdown Transimpedance Amplifiers

Results: 33
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels 3 dB Bandwidth GBP - Gain Bandwidth Product SR - Slew Rate Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage In - Input Noise Current Density Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices / Maxim Integrated Transimpedance Amplifiers Low Noise, High Gain Quad Channel Transi
269In Stock
17,51 €
17,12 €
17,07 €
Min.: 1
Mult.: 1
MAX40662 4 Channel 440 MHz 2.5 pA 3.5 V 2.9 V 56 mA - 40 C + 125 C SMD/SMT TQFN-16 AEC-Q100 Tube
Analog Devices Transimpedance Amplifiers 4 channel transimpedance amplifier
653In Stock
8,15 €
7,97 €
7,94 €
Min.: 1
Mult.: 1
LTC6561 4 Channel 220 MHz 12 mV 4.8 pA 5.25 V 4.75 V 36.3 mA - 40 C + 125 C SMD/SMT QFN-24 Tube
Analog Devices Transimpedance Amplifiers DIFF-OUT X-IMPEDANCE AMP
2.587In Stock
Cut Tape
16,18 €
12,82 €
11,99 €
11,07 €
10,95 €
Reel
9,69 €
Min.: 1
Mult.: 1
: 1.000
AD8015 1 Channel 240 MHz 3 pA 11 V 4.5 V 25 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

Texas Instruments Transimpedance Amplifiers High Speed Precision Transimpedance A 59 A 595-OPA380AIDGKT 6.762In Stock
Cut Tape
5,07 €
3,87 €
3,57 €
3,23 €
Reel
2,86 €
Min.: 1
Mult.: 1
: 2.500
OPA380 1 Channel 90 MHz 80 V/us 150 mA 50 pA 25 mV 10 fA 5.5 V 2.7 V 7.5 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments Transimpedance Amplifiers High Speed Precision Transimpedance A 59 A 595-OPA2380AIDGKT 489In Stock
Cut Tape
6,60 €
5,10 €
4,72 €
4,31 €
Reel
3,69 €
Min.: 1
Mult.: 1
: 2.500
OPA2380 2 Channel 90 MHz 80 V/us 150 mA 50 pA 25 uV 10 fA 5.5 V 2.7 V 7.5 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments Transimpedance Amplifiers High Speed Precision Transimpedance A 59 A 595-OPA2380AIDGKR 340In Stock
Cut Tape
7,85 €
6,09 €
5,64 €
5,16 €
Reel
4,92 €
Min.: 1
Mult.: 1
: 250
OPA2380 2 Channel 90 MHz 80 V/us 150 mA 50 pA 25 uV 10 fA 5.5 V 2.7 V 7.5 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments Transimpedance Amplifiers Precision Lo-Power T ransimpedance A 595 A 595-OPA2381AIDGKT 3.027In Stock
Cut Tape
3,10 €
2,34 €
2,15 €
1,94 €
Reel
1,71 €
Min.: 1
Mult.: 1
: 2.500
OPA2381 2 Channel 18 MHz 12 V/us 10 mA 50 pA 25 uV 20 fA 5.5 V 2.7 V 2 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Transimpedance Amplifiers 240-MHz single-ende d transimpedance am 2.750In Stock
Cut Tape
3,23 €
2,44 €
2,24 €
2,02 €
Reel
1,61 €
Min.: 1
Mult.: 1
: 4.000
LMH34400 1 Channel 240 MHz 470 V/us 35 mA 3.45 V 3 V 25 mA - 40 C + 125 C SMD/SMT SOT-563-6 Reel, Cut Tape, MouseReel
Analog Devices Transimpedance Amplifiers TOF Measurement Receive uModule
10In Stock
249,85 €
214,85 €
206,14 €
Min.: 1
Mult.: 1
ADA4356 1 Channel 1 nA 3.6 V 3.1 V 165 mA - 40 C + 85 C SMD/SMT CSP-BGA-84 Tray
Analog Devices Transimpedance Amplifiers Single Channel Transimpedance Amplifier
464In Stock
5,52 €
4,23 €
3,91 €
3,56 €
Min.: 1
Mult.: 1
LTC6560 1 Channel 220 MHz 13.8 mV 4.8 pA 5.25 V 4.75 V 17.7 mA - 40 C + 85 C SMD/SMT QFN-16 Tube
Texas Instruments Transimpedance Amplifiers High Speed Precision Transimpedance A 59 A 595-OPA380AIDR 1.182In Stock
5,91 €
4,52 €
3,96 €
3,79 €
Min.: 1
Mult.: 1
OPA380 1 Channel 90 MHz 80 V/us 150 mA 50 pA 25 mV 10 fA 5.5 V 2.7 V 7.5 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments Transimpedance Amplifiers High Speed Precision Transimpedance ALT ALT 595-OPA380AID
463In Stock
5,91 €
4,52 €
4,18 €
3,29 €
Min.: 1
Mult.: 1
OPA380 1 Channel 90 MHz 80 V/us 150 mA 50 pA 25 mV 10 fA 5.5 V 2.7 V 7.5 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube

Texas Instruments Transimpedance Amplifiers High Speed Precision Transimpedance A 59 A 595-OPA380AIDGKR 3.163In Stock
Cut Tape
5,91 €
4,52 €
4,18 €
3,80 €
Reel
3,59 €
Min.: 1
Mult.: 1
: 250
OPA380 1 Channel 90 MHz 80 V/us 150 mA 50 pA 25 mV 10 fA 5.5 V 2.7 V 7.5 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Transimpedance Amplifiers High Speed Precision Transimpedance ALT ALT 595-OPA380AIDR
2.212In Stock
Cut Tape
5,02 €
3,83 €
3,53 €
3,19 €
Reel
2,87 €
Min.: 1
Mult.: 1
: 2.500
OPA380 1 Channel 90 MHz 80 V/us 150 mA 50 pA 25 mV 10 fA 5.5 V 2.7 V 7.5 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Transimpedance Amplifiers Low Noise Dual Swtc Integrator 93In Stock
64,19 €
54,85 €
49,37 €
Min.: 1
Mult.: 1
ACF2101 2 Channel 3 V/us 100 fA 2 mV 36 V 4.5 V 5.2 mA - 40 C + 125 C SMD/SMT SOIC-24 Tube
Analog Devices Transimpedance Amplifiers DIFF-OUT X-IMPEDANCE AMP
279In Stock
16,19 €
12,82 €
11,99 €
11,06 €
Min.: 1
Mult.: 1
AD8015 1 Channel 240 MHz 3 pA 11 V 4.5 V 25 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Transimpedance Amplifiers Programmable Gain TIA AFE: External Gain
214In Stock
9,31 €
7,28 €
6,76 €
6,65 €
Min.: 1
Mult.: 1
ADA4351-2 2 Channel 8.5 MHz 8.5 MHz 8 V/us 20 mA 2 pA 20 uV 5.5 V 2.7 V - 40 C + 125 C SMD/SMT LFCSP-16 Tray
Analog Devices Transimpedance Amplifiers Programmable Gain TIA AFE: External Gain
1.251In Stock
Cut Tape
9,31 €
7,27 €
6,75 €
6,19 €
Min.: 1
Mult.: 1
ADA4351-2 2 Channel 8.5 MHz 8 V/us 75 mA 2 pA 20 uV 5.5 V 2.7 V - 40 C + 125 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Transimpedance Amplifiers Programmable Gain TIA AFE: Internal Gain
695In Stock
Cut Tape
10,91 €
8,55 €
7,96 €
7,30 €
Min.: 1
Mult.: 1
ADA4352 2 Channel 8.5 MHz 8.2 V/us 20 mA 120 pA 20 uV 5.5 V 2.7 V 3.3 mA - 40 C + 125 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Texas Instruments Transimpedance Amplifiers Dual-channel 900-MH z 2.2-nV/vHz program 96In Stock
Cut Tape
10,11 €
7,91 €
7,36 €
6,76 €
Reel
5,83 €
Min.: 1
Mult.: 1
: 3.000
OPA3S2859 2 Channel 900 MHz 350 V/us 50 pA 8 mV 5.25 V 3.3 V - 40 C + 125 C SMD/SMT WQFN-24 Reel, Cut Tape, MouseReel

Texas Instruments Transimpedance Amplifiers Precision Lo-Power T ransimpedance A 595 A 595-OPA2328DGKR 245In Stock
Cut Tape
4,07 €
3,10 €
2,85 €
2,58 €
Reel
2,44 €
Min.: 1
Mult.: 1
: 250
OPA2381 2 Channel 18 MHz 12 V/us 10 mA 50 pA 25 uV 20 fA 5.5 V 2.7 V 2 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Transimpedance Amplifiers Precision Lo-Power T ransimpedance A 595-OPA2328DRGR 272In Stock
Cut Tape
3,53 €
2,67 €
2,45 €
2,22 €
Reel
2,10 €
Min.: 1
Mult.: 1
: 250
OPA2381 2 Channel 18 MHz 12 V/us 10 mA 50 pA 25 uV 20 fA 5.5 V 2.7 V 2 mA - 40 C + 125 C SMD/SMT SON-8 Reel, Cut Tape, MouseReel
Analog Devices Transimpedance Amplifiers Single Channel Transimpedance Amplifier
19In Stock
2,81 €
2,75 €
2,74 €
Min.: 1
Mult.: 1
LTC6560 1 Channel 220 MHz 13.8 mV 4.8 pA 5.25 V 4.75 V 17.7 mA - 40 C + 85 C SMD/SMT QFN-16 Tube

Texas Instruments Transimpedance Amplifiers High Speed Precision Transimpedance ALT ALT 595-OPA380AIDGKT
140In Stock
Cut Tape
5,90 €
4,52 €
4,17 €
3,79 €
Reel
3,61 €
Min.: 1
Mult.: 1
: 250
OPA380 1 Channel 90 MHz 80 V/us 150 mA 50 pA 25 mV 10 fA 5.5 V 2.7 V 7.5 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Transimpedance Amplifiers DIE SALE
270Expected 3/1/2027
54,58 €
Min.: 135
Mult.: 135
ONET2804TLP 4 Channel 17.5 GHz 3.47 V 2.8 V 36 mA - 40 C + 100 C SMD/SMT Die