Cut Tape Transimpedance Amplifiers

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels 3 dB Bandwidth GBP - Gain Bandwidth Product SR - Slew Rate Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage In - Input Noise Current Density Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging

Texas Instruments Transimpedance Amplifiers Programmable-gain di fferential-output h 2.784In Stock
Cut Tape
10,40 €
8,15 €
7,59 €
6,97 €
Reel
6,03 €
Min.: 1
Mult.: 1
: 3.000
LMH32401 1 Channel 450 MHz 1100 V/us 26.6 mA 20 mV 3.45 V 3 V 705 uA - 40 C + 125 C SMD/SMT Die Reel, Cut Tape, MouseReel
Texas Instruments Transimpedance Amplifiers Four-channel differe ntial-output transi 1.667In Stock
Cut Tape
19,89 €
15,94 €
14,95 €
13,90 €
Reel
12,83 €
Min.: 1
Mult.: 1
: 3.000
LMH32404 4 Channel 350 MHz 750 V/us 3.45 V 3 V 27.7 mA - 40 C + 125 C SMD/SMT VQFN-28 Reel, Cut Tape, MouseReel
Analog Devices Transimpedance Amplifiers DIFF-OUT X-IMPEDANCE AMP
2.587In Stock
Cut Tape
16,18 €
12,82 €
11,99 €
11,07 €
10,95 €
Reel
9,69 €
Min.: 1
Mult.: 1
Max.: 2.069
: 1.000
AD8015 1 Channel 240 MHz 3 pA 11 V 4.5 V 25 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

Texas Instruments Transimpedance Amplifiers High Speed Precision Transimpedance A 59 A 595-OPA380AIDGKT 6.762In Stock
Cut Tape
5,07 €
3,87 €
3,57 €
3,23 €
Reel
2,86 €
Min.: 1
Mult.: 1
: 2.500
OPA380 1 Channel 90 MHz 80 V/us 150 mA 50 pA 25 mV 10 fA 5.5 V 2.7 V 7.5 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments Transimpedance Amplifiers High Speed Precision Transimpedance A 59 A 595-OPA380AIDGKR 3.163In Stock
Cut Tape
5,91 €
4,52 €
4,18 €
3,80 €
Reel
3,59 €
Min.: 1
Mult.: 1
: 250
OPA380 1 Channel 90 MHz 80 V/us 150 mA 50 pA 25 mV 10 fA 5.5 V 2.7 V 7.5 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Transimpedance Amplifiers 1.1-GHz unity-gain b andwidth 0.9 nV/vHz 3.484In Stock
Cut Tape
6,04 €
4,64 €
4,29 €
3,90 €
Reel
3,47 €
Min.: 1
Mult.: 1
: 3.000
OPA856 1.1 GHz 350 V/us 700 uV 5.25 V 3.3 V - 40 C + 125 C SMD/SMT WSON-8 Reel, Cut Tape, MouseReel

Texas Instruments Transimpedance Amplifiers High Speed Precision Transimpedance A 59 A 595-OPA2380AIDGKT 489In Stock
Cut Tape
6,60 €
5,10 €
4,72 €
4,31 €
Reel
3,69 €
Min.: 1
Mult.: 1
: 2.500
OPA2380 2 Channel 90 MHz 80 V/us 150 mA 50 pA 25 uV 10 fA 5.5 V 2.7 V 7.5 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments Transimpedance Amplifiers High Speed Precision Transimpedance A 59 A 595-OPA2380AIDGKR 340In Stock
Cut Tape
7,85 €
6,09 €
5,64 €
5,16 €
Reel
4,92 €
Min.: 1
Mult.: 1
: 250
OPA2380 2 Channel 90 MHz 80 V/us 150 mA 50 pA 25 uV 10 fA 5.5 V 2.7 V 7.5 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments Transimpedance Amplifiers Precision Lo-Power T ransimpedance A 595 A 595-OPA2381AIDGKT 3.014In Stock
Cut Tape
3,10 €
2,34 €
2,15 €
1,94 €
Reel
1,71 €
Min.: 1
Mult.: 1
: 2.500
OPA2381 2 Channel 18 MHz 12 V/us 10 mA 50 pA 25 uV 20 fA 5.5 V 2.7 V 2 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Transimpedance Amplifiers Diff Output Transimp edance Amp A 595-OP A 595-OPA857IRGTT 3.026In Stock
Cut Tape
5,56 €
4,26 €
3,94 €
3,59 €
Reel
3,09 €
Min.: 1
Mult.: 1
: 3.000
OPA857 1 Channel 220 V/us 10 mV 3.6 V 2.6 V 23.4 mA - 40 C + 85 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments Transimpedance Amplifiers Four-channel differe ntial-output transi 873In Stock
Cut Tape
19,89 €
15,94 €
14,95 €
13,98 €
Reel
12,45 €
Min.: 1
Mult.: 1
: 3.000
LMH32404 4 Channel 750 V/us 35 mA 75 uA 3.45 V 3 V 25 mA - 40 C + 125 C Die Reel, Cut Tape, MouseReel
Texas Instruments Transimpedance Amplifiers 240-MHz single-ende d transimpedance am 2.750In Stock
Cut Tape
3,23 €
2,44 €
2,24 €
2,02 €
Reel
1,61 €
Min.: 1
Mult.: 1
: 4.000
LMH34400 1 Channel 240 MHz 470 V/us 35 mA 3.45 V 3 V 25 mA - 40 C + 125 C SMD/SMT SOT-563-6 Reel, Cut Tape, MouseReel
Analog Devices Transimpedance Amplifiers Programmable Gain TIA AFE: Internal Gain
695In Stock
Cut Tape
10,91 €
8,55 €
7,96 €
7,30 €
Min.: 1
Mult.: 1
Max.: 600
ADA4352 2 Channel 8.5 MHz 8.2 V/us 20 mA 120 pA 20 uV 5.5 V 2.7 V 3.3 mA - 40 C + 125 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Texas Instruments Transimpedance Amplifiers 250-MHz CMOS Transim pedance Amp A 595-O A 595-OPA1S2384IDRCT 1.054In Stock
Cut Tape
3,41 €
2,58 €
2,37 €
2,14 €
Reel
1,83 €
Min.: 1
Mult.: 1
: 3.000
OPA1S2384 150 V/us 8 mV 9.2 mA - 40 C + 85 C SMD/SMT VSON-10 Reel, Cut Tape, MouseReel
Texas Instruments Transimpedance Amplifiers High Speed Precision Transimpedance ALT ALT 595-OPA380AIDR
2.212In Stock
Cut Tape
5,02 €
3,83 €
3,53 €
3,19 €
Reel
2,87 €
Min.: 1
Mult.: 1
: 2.500
OPA380 1 Channel 90 MHz 80 V/us 150 mA 50 pA 25 mV 10 fA 5.5 V 2.7 V 7.5 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Transimpedance Amplifiers Programmable Gain TIA AFE: External Gain
1.251In Stock
Cut Tape
9,31 €
7,27 €
6,75 €
6,19 €
Min.: 1
Mult.: 1
Max.: 1.000
ADA4351-2 2 Channel 8.5 MHz 8 V/us 75 mA 2 pA 20 uV 5.5 V 2.7 V - 40 C + 125 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Transimpedance Amplifiers Transimpedance Ampli fier with Selectabl
867In Stock
Cut Tape
5,87 €
4,45 €
4,12 €
3,75 €
Min.: 1
Mult.: 1
Max.: 693
Reel, Cut Tape
Texas Instruments Transimpedance Amplifiers Programmable-gain di fferential-output h A 595-LMH32401IRGTR 16In Stock
500On Order
Cut Tape
12,27 €
9,68 €
9,03 €
8,32 €
Reel
7,97 €
Min.: 1
Mult.: 1
: 250
LMH32401 1100 V/us 3.45 V 3 V - 40 C + 125 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments Transimpedance Amplifiers 250MHz CMOS TIA A 59 5-OPA1S2385IDRCR A A 595-OPA1S2385IDRCR 38In Stock
Cut Tape
4,02 €
3,05 €
2,81 €
2,55 €
Reel
2,36 €
Min.: 1
Mult.: 1
: 250
OPA1S2385 2 Channel 250 MHz 100 MHz 150 V/us 8 mV 5.5 V 2.7 V 9.2 mA - 40 C + 85 C SMD/SMT VSON-10 Reel, Cut Tape, MouseReel
Texas Instruments Transimpedance Amplifiers Dual-channel 900-MH z 2.2-nV/vHz program 96In Stock
Cut Tape
10,11 €
7,91 €
7,36 €
6,76 €
Reel
5,83 €
Min.: 1
Mult.: 1
: 3.000
OPA3S2859 2 Channel 900 MHz 350 V/us 50 pA 8 mV 5.25 V 3.3 V - 40 C + 125 C SMD/SMT WQFN-24 Reel, Cut Tape, MouseReel
Texas Instruments Transimpedance Amplifiers Diff Output Transimp edance Amp A 595-OP A 595-OPA857IRGTR 282In Stock
Cut Tape
7,04 €
5,45 €
5,06 €
4,62 €
Reel
4,29 €
Min.: 1
Mult.: 1
: 250
OPA857 1 Channel 130 MHz 220 V/us 50 mA 1 uA 10 mV 3.6 V 2.6 V 23.4 mA - 40 C + 85 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments Transimpedance Amplifiers 5.5 GHz Gain Bandwid th Product Decompen A 595-OPA858IDSGT 35In Stock
6.000On Order
Cut Tape
6,02 €
4,62 €
4,27 €
3,88 €
Reel
3,47 €
Min.: 1
Mult.: 1
: 3.000
OPA858 1 Channel 1.2 GHz 5.5 GHz 2 kV/us 105 mA 5 pA 2.5 mV 5.25 V 3.3 V 20.5 mA - 40 C + 125 C SMD/SMT WSON-8 Reel, Cut Tape, MouseReel

Texas Instruments Transimpedance Amplifiers Precision Lo-Power T ransimpedance A 595 A 595-OPA2328DGKR 245In Stock
Cut Tape
4,07 €
3,10 €
2,85 €
2,58 €
Reel
2,44 €
Min.: 1
Mult.: 1
: 250
OPA2381 2 Channel 18 MHz 12 V/us 10 mA 50 pA 25 uV 20 fA 5.5 V 2.7 V 2 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Transimpedance Amplifiers Precision Lo-Power T ransimpedance A 595-OPA2328DRGR 272In Stock
Cut Tape
3,53 €
2,67 €
2,45 €
2,22 €
Reel
2,10 €
Min.: 1
Mult.: 1
: 250
OPA2381 2 Channel 18 MHz 12 V/us 10 mA 50 pA 25 uV 20 fA 5.5 V 2.7 V 2 mA - 40 C + 125 C SMD/SMT SON-8 Reel, Cut Tape, MouseReel

Texas Instruments Transimpedance Amplifiers High Speed Precision Transimpedance ALT ALT 595-OPA380AIDGKT
140In Stock
Cut Tape
5,90 €
4,52 €
4,17 €
3,79 €
Reel
3,61 €
Min.: 1
Mult.: 1
: 250
OPA380 1 Channel 90 MHz 80 V/us 150 mA 50 pA 25 mV 10 fA 5.5 V 2.7 V 7.5 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel