SOIC-8 MouseReel Transimpedance Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels 3 dB Bandwidth GBP - Gain Bandwidth Product SR - Slew Rate Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage In - Input Noise Current Density Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices Transimpedance Amplifiers DIFF-OUT X-IMPEDANCE AMP
2.587In Stock
Cut Tape
16,18 €
12,82 €
11,99 €
11,07 €
10,95 €
Reel
9,69 €
Min.: 1
Mult.: 1
Max.: 2.069
: 1.000
AD8015 1 Channel 240 MHz 3 pA 11 V 4.5 V 25 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Transimpedance Amplifiers High Speed Precision Transimpedance ALT ALT 595-OPA380AIDR
2.212In Stock
Cut Tape
5,02 €
3,83 €
3,53 €
3,19 €
Reel
2,87 €
Min.: 1
Mult.: 1
: 2.500
OPA380 1 Channel 90 MHz 80 V/us 150 mA 50 pA 25 mV 10 fA 5.5 V 2.7 V 7.5 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel