LMH34400IDRLR

Texas Instruments
595-LMH34400IDRLR
LMH34400IDRLR

Mfr.:

Description:
Transimpedance Amplifiers 240-MHz single-ende d transimpedance am

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.735

Stock:
3.735 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,55 € 2,55 €
1,90 € 19,00 €
1,74 € 43,50 €
1,57 € 157,00 €
1,48 € 370,00 €
1,43 € 715,00 €
1,38 € 1.380,00 €
1,34 € 2.680,00 €
Full Reel (Order in multiples of 4000)
1,32 € 5.280,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Transimpedance Amplifiers
RoHS:  
LMH34400
1 Channel
240 MHz
470 V/us
35 mA
3.45 V
3 V
25 mA
- 40 C
+ 125 C
SMD/SMT
SOT-563-6
Reel
Cut Tape
MouseReel
Amplifier Type: Single Ended
Brand: Texas Instruments
Country of Assembly: TH
Country of Diffusion: DE
Country of Origin: TH
Impedance: 10 Ohms
Moisture Sensitive: Yes
Product Type: Transimpedance Amplifiers
Shutdown: No Shutdown
Factory Pack Quantity: 4000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

LMH34400 Transimpedance Amplifier

Texas Instruments LMH34400 Transimpedance Amplifier is a fixed-gain, single-ended transimpedance amplifier for light detection and ranging (LIDAR) applications and laser distance measurement systems. The LMH34400 can produce 1.0VPP of output swing and has an input referred noise of 50nARMS.