Shutdown Special Purpose Amplifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Amplifier Type Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Texas Instruments Special Purpose Amplifiers High-speed voltage- controlled current o 2.245In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

LMH13000 Current Output Drivers 1 Channel 50 nA 5.5 V 3 V - 40 C + 125 C SMD/SMT WQFN-13 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers Differential broadba nd PLC and HPLC lin 4.325In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 5.000

THS6232 2 Channel 60 MHz 1200 V/us 79 dB 680 mA 100 uA 7 mV 40 V 7 V 150 uA - 40 C + 125 C SMD/SMT VQFN-24 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers 0-Drift Programmable Gain Amp A 595-PGA1 A 595-PGA113AIDGST 1.122In Stock
Min.: 1
Mult.: 1
: 2.500

PGA113 PGA 2 Channel 3 V/us 5 nA 100 uV 5.5 V 2.2 V 1 mA - 40 C + 125 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Microchip Technology Special Purpose Amplifiers 6-Chan. 12 MHz SPI Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

MCP6S26 PGA 6 Channel 1 pA 275 uV 5.5 V 2.5 V - 40 C + 85 C Through Hole PDIP-14 Tube