TSM102A Series Special Purpose Amplifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Amplifier Type Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Texas Instruments Special Purpose Amplifiers Dual Opamp Dual Comp arator A 595-TSM102 A 595-TSM102AIPWR 1.038In Stock
Min.: 1
Mult.: 1

TSM102A Op Amp, Comparator, Reference 2 Channel 2.1 MHz 2 V/us 70 dB to 90 dB 6 mA 100 nA 4.5 mV 30 V 3 V 200 uA - 40 C + 85 C SMD/SMT TSSOP-16 Tube
Texas Instruments Special Purpose Amplifiers Dual Opamp Dual Comp arator A 595-TSM102 A 595-TSM102AID 2.125In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TSM102A Op Amp, Comparator, Reference 2 Channel 2.1 MHz 2 V/us 70 dB to 90 dB 6 mA 100 nA 4.5 mV 30 V 3 V 200 uA - 40 C + 85 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers Dual Opamp Dual Comp arator A 595-TSM102 A 595-TSM102AIPW 42In Stock
Min.: 1
Mult.: 1
Reel: 2.000

TSM102A Op Amp, Comparator, Reference 2 Channel 2.1 MHz 2 V/us 70 dB to 90 dB 6 mA 100 nA 4.5 mV 30 V 3 V 200 uA - 40 C + 85 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel