TSSOP-16 Special Purpose Amplifiers

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Amplifier Type Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Texas Instruments Special Purpose Amplifiers Dual Opamp Dual Comp arator 1.562In Stock
Min.: 1
Mult.: 1
: 2.000

TSM102 Op Amp, Comparator, Reference 2 Channel 2.1 MHz 2 V/us 70 dB to 90 dB 6 mA 100 nA 4.5 mV 30 V 3 V 200 uA - 40 C + 85 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers TSSOP IF DIGITAL CONTROL VGA 743In Stock
Min.: 1
Mult.: 1
Max.: 743

AD8369 Variable Gain Amplifiers 1 Channel 600 MHz 160 uA 5.5 V 3 V 37 mA - 40 C + 85 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers Dual Opamp Dual Comp arator A 595-TSM102 A 595-TSM102AIPWR 1.038In Stock
Min.: 1
Mult.: 1

TSM102A Op Amp, Comparator, Reference 2 Channel 2.1 MHz 2 V/us 70 dB to 90 dB 6 mA 100 nA 4.5 mV 30 V 3 V 200 uA - 40 C + 85 C SMD/SMT TSSOP-16 Tube
Texas Instruments Special Purpose Amplifiers Dual Opamp Dual Comp arator A 595-TSM102 A 595-TSM102AIPW 12In Stock
Min.: 1
Mult.: 1
: 2.000

TSM102A Op Amp, Comparator, Reference 2 Channel 2.1 MHz 2 V/us 70 dB to 90 dB 6 mA 100 nA 4.5 mV 30 V 3 V 200 uA - 40 C + 85 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers TSSOP IF DIGITAL CONTROL VGA 194In Stock
Min.: 1
Mult.: 1
Max.: 194

AD8369 Variable Gain Amplifiers 1 Channel 600 MHz 1200 V/us 160 uA 5.5 V 3 V 37 mA - 40 C + 85 C SMD/SMT TSSOP-16 Tube
Analog Devices Special Purpose Amplifiers IF Digital Control VGA 206In Stock
Min.: 1
Mult.: 1
Max.: 206

AD8370 Variable Gain Amplifiers 1 Channel 750 MHz 5750 V/us 77 dB 900 nA 100 uV 5.5 V 3 V 82 mA - 40 C + 85 C SMD/SMT TSSOP-16 Tube
Analog Devices Special Purpose Amplifiers IF Digital Control VGA 844In Stock
Min.: 1
Mult.: 1
Max.: 846

AD8370 Variable Gain Amplifiers 1 Channel 750 MHz 5750 V/us 900 nA 5.5 V 3 V 79 mA - 40 C + 85 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel