SOIC-8 MouseReel Special Purpose Amplifiers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Amplifier Type Number of Channels GBP - Gain Bandwidth Product CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Microchip Technology Special Purpose Amplifiers 1-Ch. 10 MHz SPI PGA 5.102In Stock
Cut Tape
0,98 €
0,843 €
Reel
0,74 €
Min.: 1
Mult.: 1
: 3.300
MCP6S91 PGA 1 Channel 1 pA 4 mV 5.5 V 2.5 V 1.6 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Microchip Technology Special Purpose Amplifiers 1-Chan. 12 MHz SPI 5.999In Stock
16.500Expected 12/28/2026
Cut Tape
1,24 €
1,08 €
Reel
0,937 €
Min.: 1
Mult.: 1
: 3.300
PGA 1 Channel 1 pA 275 uV 5.5 V 2.5 V - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers 13" REEL VARIABLE GAIN AMP IC
524In Stock
Cut Tape
24,97 €
19,95 €
18,71 €
17,34 €
16,68 €
16,68 €
Min.: 1
Mult.: 1
Max.: 619
AD603 Variable Gain Amplifiers 1 Channel 90 MHz 250 nA 6.3 V - 4.75 V 20 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers VARIABLE GAIN AMP IC
200In Stock
Cut Tape
24,97 €
20,05 €
18,84 €
17,95 €
17,95 €
Min.: 1
Mult.: 1
Max.: 160
AD603 Variable Gain Amplifiers 1 Channel 90 MHz 250 nA 6.3 V - 4.75 V 20 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers C Dual+5V HiSpd Hi Output Current Amp
212In Stock
Cut Tape
9,37 €
7,29 €
6,78 €
6,21 €
6,21 €
Min.: 1
Mult.: 1
Max.: 169
AD8018 Line Driver xDSL 2 Channel 54 dB 400 mA 1 mV 8 V 3.3 V 20 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel