20 mA Special Purpose Amplifiers

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Amplifier Type Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices Special Purpose Amplifiers low Cost VGA
527In Stock
Cut Tape
17,56 €
13,91 €
13,01 €
Reel
11,73 €
Min.: 1
Mult.: 1
Max.: 421
: 250
AD8330 Variable Gain Amplifiers 1 Channel 150 MHz 1500 V/us - 60 dB 100 nA 1 mV 6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers low Cost VGA
2.103In Stock
Cut Tape
14,73 €
11,53 €
10,73 €
9,86 €
Reel
8,91 €
Min.: 1
Mult.: 1
Max.: 1.682
: 1.500
AD8330 Variable Gain Amplifiers 1 Channel 150 MHz 1500 V/us 100 nA 1 mV 6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers 13" REEL VARIABLE GAIN AMP IC
524In Stock
Cut Tape
24,97 €
19,95 €
18,71 €
17,34 €
16,68 €
16,68 €
Min.: 1
Mult.: 1
Max.: 419
AD603 Variable Gain Amplifiers 1 Channel 90 MHz 250 nA 6.3 V - 4.75 V 20 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers VARIABLE GAIN AMP IC
200In Stock
Cut Tape
24,97 €
20,05 €
18,84 €
17,95 €
17,95 €
Min.: 1
Mult.: 1
Max.: 160
AD603 Variable Gain Amplifiers 1 Channel 90 MHz 250 nA 6.3 V - 4.75 V 20 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers C Dual+5V HiSpd Hi Output Current Amp
212In Stock
Cut Tape
9,37 €
7,29 €
6,78 €
6,21 €
6,21 €
Min.: 1
Mult.: 1
Max.: 169
AD8018 Line Driver xDSL 2 Channel 54 dB 400 mA 1 mV 8 V 3.3 V 20 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers QSOP SINGLE VGA
466In Stock
1.000On Order
Cut Tape
14,22 €
11,27 €
10,54 €
9,77 €
9,76 €
9,76 €
Min.: 1
Mult.: 1
Max.: 378
AD8330 Variable Gain Amplifiers 1 Channel 150 MHz 1500 V/us 100 nA 1 mV 6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT QSOP-16 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers QSOP SINGLE VGA
102In Stock
14,73 €
11,53 €
10,73 €
Min.: 1
Mult.: 1
Max.: 81
AD8330 Variable Gain Amplifiers 1 Channel 150 MHz 1500 V/us - 60 dB 100 nA 1 mV 6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT QSOP-16 Tube