- 55 C Special Purpose Amplifiers

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Amplifier Type Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices Special Purpose Amplifiers Gen Purpose, Single End VGA
6.184In Stock
13,36 €
10,57 €
9,32 €
8,99 €
Min.: 1
Mult.: 1
Max.: 4.947
AD8336 Variable Gain Amplifiers 1 Channel 80 MHz 20 mA 725 nA 12 V 3 V 25 mA - 55 C + 125 C SMD/SMT LFCSP-16 Waffle
Analog Devices Special Purpose Amplifiers MULTIPLIER IC
25In Stock
86,59 €
72,39 €
63,27 €
62,52 €
Min.: 1
Mult.: 1
AD539 10.2 mA - 55 C + 125 C Through Hole PDIP-16 Tube
Analog Devices Special Purpose Amplifiers MULTIPLIER IC
9In Stock
116,96 €
97,83 €
90,15 €
87,81 €
Min.: 1
Mult.: 1
AD539 10.2 mA - 55 C + 125 C Through Hole PDIP-16 Tube
Analog Devices Special Purpose Amplifiers Gen Purpose, Single End VGA
18.132In Stock
Cut Tape
13,36 €
10,57 €
9,87 €
9,12 €
Reel
7,94 €
Min.: 1
Mult.: 1
Max.: 14.668
: 1.500
AD8336 Variable Gain Amplifiers 1 Channel 80 MHz 20 mA 725 nA 600 uV 12 V 3 V 25 mA - 55 C + 125 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers MULTIPLIER/DIVIDER IC
9In Stock
270,87 €
233,20 €
223,81 €
Min.: 1
Mult.: 1
AD532 Analog Multiplier & Divider 18 V 10 V 4 mA - 55 C + 125 C Through Hole CDIP-14 Tube
Analog Devices Special Purpose Amplifiers pARIABLE GAIN AMP IC
20In Stock
90,97 €
76,08 €
70,12 €
68,28 €
Min.: 1
Mult.: 1
AD600 Variable Gain Amplifiers 2 Channel 35 MHz 275 V/us 30 dB 1 uA 5.25 V - 4.75 V 11 mA - 55 C + 125 C SMD/SMT SOIC-16 Tube
Analog Devices Special Purpose Amplifiers VARIABLE GAIN AMP IC
24In Stock
Cut Tape
90,96 €
76,08 €
70,12 €
68,30 €
Min.: 1
Mult.: 1
AD600 Variable Gain Amplifiers 2 Channel 35 MHz 1 uA 5.25 V - 4.75 V 14 mA - 55 C + 125 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers VARIABLE GAIN AMP IC
52In Stock
86On Order
81,35 €
67,75 €
63,78 €
60,23 €
Min.: 1
Mult.: 1
AD602 Variable Gain Amplifiers 2 Channel 35 MHz 275 V/us 30 dB 1 uA 5.25 V - 4.75 V 11 mA - 55 C + 125 C SMD/SMT SOIC-16 Tube
Analog Devices Special Purpose Amplifiers VARIABLE GAIN AMP IC
11In Stock
80,61 €
67,30 €
63,96 €
60,31 €
Min.: 1
Mult.: 1
AD600 Variable Gain Amplifiers 2 Channel 35 MHz 1 uA 5.25 V - 4.75 V 14 mA - 55 C + 125 C Through Hole PDIP-16 Tube
Analog Devices Special Purpose Amplifiers VARIABLE GAIN AMP. IC
15In Stock
66,97 €
55,32 €
52,39 €
50,20 €
Min.: 1
Mult.: 1
AD600 Variable Gain Amplifiers 2 Channel 35 MHz 275 V/us 30 dB 1 uA 5.25 V - 4.75 V 11 mA - 55 C + 125 C SMD/SMT SOIC-16 Tube
Analog Devices Special Purpose Amplifiers VARIABLE GAIN AMP. IC
22In Stock
64,04 €
52,89 €
50,10 €
44,46 €
Min.: 1
Mult.: 1
AD602 Variable Gain Amplifiers 2 Channel 35 MHz 275 V/us 30 dB 1 uA 5.25 V - 4.75 V 11 mA - 55 C + 125 C SMD/SMT SOIC-16 Tube