Advanced Linear Devices
Analog Devices Inc.
Apex Microtechnology
Diodes Incorporated
Infineon
Microchip
Nisshinbo Micro Devices
onsemi
Renesas Electronics
STMicroelectronics
Texas Instruments
1 Channel
2 Channel
4 Channel
2 kHz
2.2 kHz
2.7 kHz
6 kHz
7 kHz
9 kHz
10 kHz
12 kHz
20 kHz
35 kHz
40 kHz
50 kHz
60 kHz
85 kHz
100 kHz
110 kHz
120 kHz
125 kHz
130 kHz
150 kHz
800 uV/us
1 mV/us
4 mV/us
5 mV/us
6 mV/us
12 mV/us
15 mV/us
20 mV/us
25 mV/us
30 mV/us
32 mV/us
35 mV/us
40 mV/us
48 mV/us
50 mV/us
58 mV/us
60 mV/us
65 mV/us
70 mV/us
80 mV/us
100 nV
120 nV
200 nV
250 nV
300 nV
350 nV
400 nV
450 nV
500 nV
700 nV
800 nV
1 uV
1.25 uV
1.5 uV
2 uV
2.25 uV
2.4 uV
2.5 uV
3 uV
4 uV
0.002 pA
0.003 pA
0.01 pA
0.02 pA
0.04 pA
0.1 pA
0.2 pA
0.23 pA
0.3 pA
0.5 pA
0.6 pA
0.7 pA
0.8 pA
1 pA
2 pA
2.5 pA
3 pA
4 pA
5 pA
5.5 pA
- 18 V, 18 V
- 2.75 V, 2.75 V, 5.5 V
3 V
3.6 V
5 V
5 V, +/- 2.5 V
5 V, 15 V
5 V, 2.5 V
5.25 V
5.5 V
5.5 V, +/- 2.5 V
5.5 V, +/- 2.75 V
5.5 V, 2.5 V
5.5 V, 2.75 V
6 V
6 V, +/- 2.5 V
6 V, +/- 3 V
6.5 V, +/- 3.25 V
8 V
8 V, +/- 4 V
0 V
- 22 V
- 15 V
- 13.8 V
- 13.8 V, 5 V
- 12.5 V, 10 V
- 12.5 V, 4.5 V
- 11 V, 5 V
- 3.8 V
- 2 V, 2 V
- 1.1 V, 1.1 V, 2.2 V
1.4 V
1.5 V
1.5 V, +/- 1.5 V
1.6 V
1.6 V, +/- 800 mV
1.6 V, 800 mV
1.65 V
1.7 V
1.7 V, +/- 1 V
425 nA
750 nA
850 nA
900 nA
1 uA
1.5 uA
2 uA
4 uA
7 uA
9 uA
10 uA
12 uA
13 uA
14 uA
14.5 uA
15 uA
16 uA
17 uA
18 uA
19 uA
950 uA
1 mA
1.2 mA
1.3 mA
1.5 mA
2 mA
3.8 mA
4 mA
4.7 mA
5 mA
6 mA
6.5 mA
7.5 mA
8 mA
9 mA
10 mA
11 mA
12 mA
12.5 mA
13 mA
20 dB
54 dB
60 dB
62 dB
63 dB
65 dB
66 dB
68 dB
70 dB
72 dB
74 dB
75 dB
76 dB
77 dB
78 dB
80 dB
82 dB
83 dB
84 dB
85 dB
850 pV/sqrt Hz
900 pV/sqrt Hz
920 pV/sqrt Hz
1.07 nV/sqrt Hz
1.1 nV/sqrt Hz
1.2 nV/sqrt Hz
1.8 nV/sqrt Hz
1.9 nV/sqrt Hz
2.2 nV/sqrt Hz
2.4 nV/sqrt Hz
2.5 nV/sqrt Hz
2.7 nV/sqrt Hz
2.8 nV/sqrt Hz
2.9 nV/sqrt Hz
3 nV/sqrt Hz
3.2 nV/sqrt Hz
3.5 nV/sqrt Hz
3.6 nV/sqrt Hz
3.7 nV/sqrt Hz
3.8 nV/sqrt Hz
CDIP-14
CFP-14
CFP-8
DFN-10
DFN-12
DFN-14
DFN-16
DFN-22
DFN-4
DFN-6
DFN-8
Die
DIP-8
DSBGA-24
DSBGA-5
DSBGA-8
DSBGA-9
HTSSOP-14
HTSSOP-16
HTSSOP-20
+ 70 C
+ 75 C
+ 85 C
+ 105 C
+ 120 C
+ 125 C
+ 150 C
+ 210 C
AD704
AD706
AD746
AD795
AD8067
AD817
AD820
AD822
AD823
AD823A
AD824
AD8244
AD825
AD826
AD827
AD845
AD847
AD8500
AD8502
AD8504
Bulk
Cut Tape
MouseReel
Reel
Tray
Tube