NCS21801 Series Precision Amplifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
onsemi Precision Amplifiers Precision Operational Amplifier, 10V, Zero-Drift, 1.8V to 5.5V Supply, 1.5 MHz 25.359In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 700 mV/us 2 uV 60 pA 5.5 V 1.8 V 100 dB 42 nV/sqrt Hz SMD/SMT Shutdown - 40 C + 150 C NCS21801 Reel, Cut Tape

onsemi Precision Amplifiers Precision Operational Amplifier, 10V, Zero-Drift, 1.8V to 5.5V Supply, 1.5 MHz 3.876In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 1.5 MHz 700 mV/us 2 uV 200 pA 5.5 V 1.8 V 100 uA 32 mA 100 dB 42 nV/sqrt Hz SMD/SMT Shutdown - 40 C + 125 C NCS21801 Reel, Cut Tape, MouseReel
onsemi Precision Amplifiers NCV21801 - PRECISION OP AMPLIFIER - TSOP-5 2.779In Stock
Min.: 1
Mult.: 1
Reel: 3.000

TSOP-5 NCS21801 Reel, Cut Tape
onsemi Precision Amplifiers NCS21801 - PRECISION OP AMPLIFIER - TSOP-5 2.722In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 1.5 MHz 700 mV/us 2 uV 200 pA 5.5 V 1.8 V 100 uA 32 mA 100 dB 42 nV/sqrt Hz TSOP-5 SMD/SMT Shutdown - 40 C + 125 C NCS21801 Reel, Cut Tape