WSON-8 Precision Amplifiers

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers Low power rail-to- r ail input and outpu 595-TLV2186IDSGR 1.167In Stock
Min.: 1
Mult.: 1
: 250

2 Channel 750 kHz 350 mV/us 10 uV 100 pA 24 V 4.5 V 90 uA 20 mA 110 dB 38 nV/sqrt Hz WSON-8 SMD/SMT No Shutdown - 40 C + 125 C TLV2186 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 1.1nV/rtHz Noise Low Pwr Prec Op Amp A 5 A 595-OPA211AIDRGR 3.096In Stock
Min.: 1
Mult.: 1
: 250

1 Channel 80 MHz 27 V/us 30 uV 60 nA 36 V 4.5 V 3.6 mA 30 mA 120 dB 1.1 nV/sqrt Hz WSON-8 SMD/SMT Shutdown - 40 C + 125 C OPA211 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 1.1nV/Hz Noise Low P wr Prec OpAmp A 595 A 595-OPA211IDRGR 340In Stock
Min.: 1
Mult.: 1
: 250

1 Channel 80 MHz 27 V/us 30 uV 60 nA 36 V 4.5 V 3.6 mA 30 mA 120 dB 1.1 nV/sqrt Hz WSON-8 SMD/SMT Shutdown - 40 C + 125 C OPA211 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 1.1nV/rtHz Noise Low Pwr Prec Op Amp A 5 A 595-OPA2211AIDRGT 999In Stock
Min.: 1
Mult.: 1
: 3.000

36 V, +/- 18 V 4.5 V, +/- 2.25 V 120 dB WSON-8 SMD/SMT - 40 C + 125 C OPA2211A Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 1.1nV/rtHz Noise Low Pwr Prec Op Amp A 5 A 595-OPA2211AIDRGR 151In Stock
500Expected 6/19/2026
Min.: 1
Mult.: 1
: 250

2 Channel 80 MHz 27 V/us 50 uV 60 nA 36 V 4.5 V, +/- 2.25 V 3.6 mA 45 mA 120 dB 1.1 nV/sqrt Hz WSON-8 SMD/SMT Shutdown - 40 C + 125 C OPA2211A Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 1.1 nV/vHz Noise Lo w Power Precision O A 595-V62/15606-01XE 95In Stock
Min.: 1
Mult.: 1
: 250

2 Channel 80 MHz 27 V/us 50 uV 60 nA 36 V 4.5 V, +/- 2.25 V 3.6 mA 45 mA 120 dB 1.1 nV/sqrt Hz WSON-8 SMD/SMT Shutdown - 55 C + 125 C OPA2211 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Prec 20MHz 0.9pA Ib RRIO CMOS Op Amp A 5 A 595-OPA2320AIDRGR 4.700In Stock
Min.: 1
Mult.: 1
Max.: 750
: 250

2 Channel 20 MHz 10 V/us 40 uV 200 fA 5.5 V 1.8 V 1.45 mA 65 mA 114 dB 7 nV/sqrt Hz WSON-8 SMD/SMT Shutdown - 40 C + 125 C OPA2320 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Ultra-high-precision zero-drift low-inpu OPA2387DSGT 2.117In Stock
Min.: 1
Mult.: 1
: 3.000

2 Channel 5.7 MHz 2.8 V/us 400 nV 30 pA 5.5 V 1.7 V 570 uA 140 dB 8.5 nV/sqrt Hz WSON-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2387 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Low power rail-to- r ail input and outpu 595-TLV2186IDSGT 2.882In Stock
Min.: 1
Mult.: 1
: 3.000

2 Channel 750 kHz 350 mV/us 10 uV 100 pA 24 V 4.5 V 90 uA 20 mA 110 dB 38 nV/sqrt Hz WSON-8 SMD/SMT No Shutdown - 40 C + 125 C TLV2186 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Ultra-high-precision zero-drift low-inpu OPA2387DSGR 367In Stock
Min.: 1
Mult.: 1
: 250

2 Channel 5.7 MHz 2.8 V/us 400 nV 30 pA 5.5 V 1.7 V 570 uA 140 dB 8.5 nV/sqrt Hz WSON-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2387 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 1.1nV/rtHz Noise Low Pwr Prec Op Amp A 5 A 595-OPA211AIDRGT
5.960Expected 4/27/2026
Min.: 1
Mult.: 1
Max.: 820
: 3.000

36 V, +/- 18 V 4.5 V, +/- 2.25 V 120 dB WSON-8 SMD/SMT - 40 C + 125 C OPA211 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Prec 20MHz 0.9pA Ib RRIO CMOS Op Amp A 5 A 595-OPA2320AIDRGT
3.000Expected 9/4/2026
Min.: 1
Mult.: 1
Max.: 110
: 3.000

2 Channel 20 MHz 10 V/us 40 uV 200 fA 5.5 V 1.8 V 1.45 mA 65 mA 114 dB 7 nV/sqrt Hz WSON-8 SMD/SMT Shutdown - 40 C + 125 C OPA2320 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 1.1nV/Hz Noise Low P wr Prec OpAmp A 595 A 595-OPA211IDRGT Non-Stocked Lead-Time 6 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

36 V, +/- 18 V 4.5 V, +/- 2.25 V 120 dB WSON-8 SMD/SMT - 40 C + 125 C OPA211 Reel
Texas Instruments Precision Amplifiers 1.1nV/rtHz Noise Low Pwr Prec Op Amp A 5 A 595-OPA2211MDRGTEP Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250
: 250

27 V/us 175 uV 215 nA 3.6 mA 120 dB WSON-8 - 55 C + 125 C OPA2211 Reel