ADA4505-1ACBZ-R7

Analog Devices
584-ADA4505-1ACBZ-R7
ADA4505-1ACBZ-R7

Mfr.:

Description:
Precision Amplifiers 10 A, RRIO, Zero Input Crossover Distortion Single Op Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
1 Channel
50 kHz
6 mV/us
500 uV
375 pA
5 V
1.8 V
9 uA
3.8 mA
105 dB
65 nV/sqrt Hz
WLCSP-6
SMD/SMT
No Shutdown
- 40 C
+ 125 C
ADA4505-1
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 110 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Voltage Gain dB: 120 dB
Unit Weight: 66 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Chemical Analysis Solutions

Analog Devices offers a wide range of low-power, high-performance IC solutions for portable and benchtop chemical analyzers. This portfolio of leading-edge ADCs, amplifiers, DACs, and processors helps designers optimize the performance of quantitative and qualitative instruments.

ADA4505 Micropower Amplifiers

Analog Devices Inc. ADA4505-1, ADA4505-2, and ADA4505-4 Micropower Amplifiers are single, dual, and quad operational amplifiers featuring rail-to-rail input and output. The ADA4505-1, ADA4505-2, and ADA4505-4 amplifiers can operate from a single 1.8V to 5.0V power supply or from dual ±0.9V to ±2.5V power supplies. These devices offer zero input crossover distortion, excellent PSRR and CMRR performance, and very low bias current while operating with a supply current of less than 10μA per amplifier. This combination of features makes the ADA4505 Amplifiers ideal choices for battery-powered applications. These devices minimize errors due to power supply voltage variations over the battery's lifetime and maintain high CMRR even for a rail-to-rail op-amp.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

In Stock: 2.695

Stock:
2.695 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,41 € 1,41 €
1,04 € 10,40 €
0,946 € 23,65 €
0,836 € 83,60 €
0,786 € 196,50 €
0,756 € 378,00 €
0,751 € 751,00 €
Full Reel (Order in multiples of 3000)
0,699 € 2.097,00 €
0,685 € 4.110,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.