VSSOP-8 Precision Amplifiers

Results: 113
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Texas Instruments Precision Amplifiers Low-noise (0.2 uVPP 9 nV/vHz) heavy-ca A A 595-OPA2202IDGKR 5.173In Stock
Min.: 1
Mult.: 1
: 250

2 Channel 1 MHz 350 mV/us 20 uV 2 nA 18 V, 36 V 2.25 V, 4.5 V 580 uA 35 mA 126 dB 9 nV/sqrt Hz VSSOP-8 SMD/SMT Shutdown - 40 C + 120 C OPA2202 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers e-trim 20MHz High Pr ecision CMOS 1.991In Stock
Min.: 1
Mult.: 1
: 250

1 Channel 20 MHz 30 V/us 15 uV 85 pA 12 V 4 V 4.3 mA 40 mA 94 dB 6 nV/sqrt Hz VSSOP-8 SMD/SMT Shutdown - 40 C + 125 C OPA728 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers 10MHz Sgl Supply Low Noise JFET Prec Amp A 595-OPA141AIDGKT 1.006In Stock
Min.: 1
Mult.: 1
: 2.500

1 Channel 10 MHz 20 V/us 1 mV 2 pA 36 V 4.5 V 1.8 mA 36 mA 126 dB 6.5 nV/sqrt Hz VSSOP-8 SMD/SMT Shutdown - 40 C + 125 C OPA141 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Single 10-MHz CMOS z ero-drift zero-c A A 595-OPA388IDGKT 6.174In Stock
Min.: 1
Mult.: 1
: 2.500

1 Channel 10 MHz 5 V/us 250 nV 30 pA 5.5 V 2.5 V 1.9 mA 60 mA 138 dB 7 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA388 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers DUAL PREC 17MHZ AMP A 926-LMP7716MME/NOP A 926-LMP7716MME/NOPB 3.840In Stock
Min.: 1
Mult.: 1
: 1.000

2 Channel 17 MHz 11.5 V/us 10 uV 100 fA 5.5 V 1.8 V 1.3 mA 66 mA 100 dB 5.8 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LMP7716 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Dual precision 17- M Hz low-noise CMOS A A 926-SM73307MME/NOPB 1.516In Stock
Min.: 1
Mult.: 1
: 1.000

2 Channel 17 MHz 11.5 V/us 10 uV 100 fA 5.5 V 1.8 V 1.3 mA 66 mA 100 dB 5.8 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C SM73307 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Prec 16 Mhz RRIO 12V Amp A 926-LMP7708MM A 926-LMP7708MME/NOPB 523In Stock
Min.: 1
Mult.: 1
: 1.000

2 Channel 15 MHz 5.9 V/us 37 uV 200 fA 12 V 2.7 V 1.5 mA 86 mA 130 dB 9 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LMP7708 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Dual 5.5-MHz 100-uV offset 8-nV/vHz no A A 595-TLV2376IDGKR 1.343In Stock
Min.: 1
Mult.: 1
: 250

88 dB VSSOP-8 SMD/SMT - 40 C + 125 C TLV2376 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Dual Prec 17MHz Lo N oise CMOS Input Amp A 926-LMP7716MM/NOPB 590In Stock
Min.: 1
Mult.: 1
: 250

2 Channel 17 MHz 11.5 V/us 10 uV 100 fA 5.5 V 1.8 V 1.3 mA 66 mA 100 dB 5.8 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LMP7716 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers LP 36V CMOS Amplif i er A 595-OPA191IDGK A 595-OPA191IDGKR 357In Stock
Min.: 1
Mult.: 1
: 250

1 Channel 2.5 MHz 5.5 V/us 5 uV 5 pA 36 V 4.5 V 140 uA 70 mA 140 dB 15 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA191 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers 16bit & 18bit ADC Dr iver A 595-OPA2626I A 595-OPA2626IDGKR 324In Stock
Min.: 1
Mult.: 1
: 250

2 Channel 120 MHz 115 V/us 15 uV 2 uA 5.5 V 2.7 V 2 mA 130 mA 117 dB 2.5 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2626 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers OVP +/-40-V low-pow er low-noise preci A A 595-OPA2206ADGKR 459In Stock
Min.: 1
Mult.: 1
: 250

2 Channel 3.6 MHz 4 V/us 8 uV 100 pA 36 V 4.5 V 220 uA 25 mA 124 dB 8 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2206 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual-channel 85V hig h speed-to-power ra 610In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 2.500

2 Channel 3.75 MHz 100 V/us 1 mV 50 pA 85 V 8 V 30 mA 120 dB 17.8 nV/sqrt Hz VSSOP-8 SMD/SMT Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual micropower (24 A) low-offset (100 591In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 1 MHz 1 V/us 100 uV 10 pA 5.5 V 1.7 V 60 mA 89 dB 130 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2396 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual 36V 14MHz ze ro -drift mux-friend 931In Stock
2.500Expected 8/27/2026
Min.: 1
Mult.: 1
: 2.500

1 Channel 14 MHz 40 V/us 3 uV 350 pA 36 V 4.5 V 118 dB 7.6 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TLV2888 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual zero-drift mi c ropower (65 A) hig 3.717In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 2.500

2 Channel 2.5 MHz 1 V/us 400 nV 10 pA 5.5 V 1.7 V 65 uA 28 mA 120 dB 32 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2383 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual high-precision low-power 105MHz 2.156In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 2.500

2 Channel 50 MHz 100 V/us 10 uV 300 nA 12.6 V 2.7 V 800 uA 30 mA 95 dB 6.3 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2863A Reel, Cut Tape

Texas Instruments Precision Amplifiers 11MHzPrecLo Noise R- R Out36V JFET A 595 A 595-OPA2140AIDGKT 7.010In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 11 MHz 20 V/us 30 uV 500 fA 36 V 4.5 V 1.8 mA 36 mA 140 dB 5.1 nV/sqrt Hz VSSOP-8 SMD/SMT Shutdown - 40 C + 125 C OPA2140 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Dual 14-MHz MUX-fr i endly low-noise z A A 595-OPA2189IDGKT 35.442In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 2.500

2 Channel 14 MHz 20 V/us 800 nV 70 pA 18 V, 36 V 2.25 V, 4.5 V 1.3 mA 65 mA 168 dB 5.2 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2189 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Low-Power Precision 36-V e-trim CMOS A 5 A 595-OPA191IDGKT 1.846In Stock
Min.: 1
Mult.: 1
: 2.500

1 Channel 2.5 MHz 5.5 V/us 5 uV 5 pA 36 V 4.5 V 140 uA 70 mA 140 dB 15 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA191 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers High-Voltage Rail-t o-Rail Input/Output A 595-OPA192IDGKT 2.315In Stock
Min.: 1
Mult.: 1
: 2.500

1 Channel 10 MHz 20 V/us 5 uV 5 pA 36 V 4.5 V 1 mA 65 mA 120 dB 5.5 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA192 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Single 36-V precis i on rail-to-rail in A 595-OPA197IDGKR 5.978In Stock
Min.: 1
Mult.: 1
: 250

1 Channel 10 MHz 20 V/us 25 uV 5 pA 36 V 4.5 V 1 mA 65 mA 140 dB 5.5 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA197 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers 1.1nV/rtHz Noise Lo Pwr Prec Op Amp A 59 A 595-OPA211AIDGKR 405In Stock
Min.: 1
Mult.: 1
: 250

1 Channel 80 MHz 27 V/us 30 uV 60 nA 36 V 4.5 V 3.6 mA 30 mA 120 dB 1.1 nV/sqrt Hz VSSOP-8 SMD/SMT Shutdown - 40 C + 125 C OPA211 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers 1.1nV/Hz Noise Low P wr Prec OpAmp A 595 A 595-OPA211IDGKR 568In Stock
Min.: 1
Mult.: 1
: 250

1 Channel 80 MHz 27 V/us 30 uV 60 nA 36 V 4.5 V 3.6 mA 30 mA 120 dB 1.1 nV/sqrt Hz VSSOP-8 SMD/SMT Shutdown - 40 C + 125 C OPA211 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers EP 1.1nV/rtHz Noise Low Pwr Prec Op Amp 81In Stock
500Expected 8/25/2026
Min.: 1
Mult.: 1
: 250

1 Channel 80 MHz 27 V/us 30 uV 60 nA 36 V 4.5 V 3.6 mA 30 mA 120 dB 1.1 nV/sqrt Hz VSSOP-8 SMD/SMT Shutdown - 55 C + 125 C OPA211 Reel, Cut Tape, MouseReel