Rail to Rail Precision Amplifiers

Results: 32
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Microchip Technology Precision Amplifiers Dual, Zero-Drift Op Amp, E Temp 17.283In Stock
Min.: 1
Mult.: 1
: 2.500
2 Channel 5 MHz 4 V/us 25 uV 2 pA 5.5 V 2.2 V 2 mA 30 mA 103 dB 13 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual high-precision low-power 105MHz 2.307In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 50 MHz 100 V/us 10 uV 300 nA 12.6 V 2.7 V 800 uA 30 mA 95 dB 6.3 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2863A Reel, Cut Tape
Texas Instruments Precision Amplifiers Dual-channel precis ion 50-uV offset vo 3.313In Stock
Min.: 1
Mult.: 1
: 5.000

2 Channel 40 MHz 30 V/us 3 uV 200 fA 5.5 V 2.2 V 3.8 mA 96 dB 25 nV/sqrt Hz SON-8 SMD/SMT Shutdown - 40 C + 125 C OPA2328 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual zero-drift mi c ropower (65 A) hig 4.970In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 2.5 MHz 1 V/us 400 nV 10 pA 5.5 V 1.7 V 65 uA 28 mA 120 dB 32 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2383 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Single low-offset ( 10 V) low-noise (4. 4.924In Stock
Min.: 1
Mult.: 1
: 3.000

1 Channel 13 MHz 4.5 V/us 125 uV 10 fA 5.5 V 1.7 V 1.22 mA 65 mA 66 dB 10.4 nV/sqrt Hz SC-70-5 SMD/SMT Shutdown - 40 C + 125 C OPA392 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Single 24-V low-po w er (90 μA) 5-&mu 1.831In Stock
Min.: 1
Mult.: 1
: 3.000

4 Channel 750 kHz 350 mV/us 1 uV 4.8 nA 24 V 4.5 V 140 dB 40 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA186 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual-channel 11-MHz low-noise 36-V JFE 501In Stock
Min.: 1
Mult.: 1
Max.: 100
: 3.000

2 Channel 11 MHz 20 V/us 30 uV 500 fA 36 V 4.5 V 2 mA 126 dB 8 nV/sqrt Hz SON-8 SMD/SMT Shutdown - 40 C + 125 C OPA2140 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual-channel 11-MHz low-noise 36-V JFE 352In Stock
Min.: 1
Mult.: 1
: 250

2 Channel 11 MHz 20 V/us 30 uV 500 fA 36 V 4.5 V 2 mA 126 dB 8 nV/sqrt Hz SON-8 SMD/SMT Shutdown - 40 C + 125 C OPA2140 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers OVP +/-40-V low-pow er low-noise preci 3.900In Stock
Min.: 1
Mult.: 1
: 3.000

3.6 MHz 3.2 V/us 4 uV 500 pA 36 V 4.5 V 8.4 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2206 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers OVP +/-40-V low-pow er low-noise preci 857In Stock
Min.: 1
Mult.: 1
: 250

3.6 MHz 3.2 V/us 4 uV 500 pA 36 V 4.5 V 8.4 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2206 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad low-power 36- V precision e-trim 2.521In Stock
Min.: 1
Mult.: 1
: 2.000

4 Channel 2.5 MHz 5.5 V/us 50 uV 5 pA 36 V 4.5 V 65 mA 120 dB 53 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4191 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad low-power 36- V precision e-trim 771In Stock
Min.: 1
Mult.: 1
: 250

4 Channel 2.5 MHz 7.5 V/us 5 uV 5 pA 36 V 4.5 V 140 uA 120 dB 53 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4191 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Low-power low-noise four-channel precisi 2.537In Stock
Min.: 1
Mult.: 1
: 3.000

4 Channel 3.6 MHz 3.2 V/us 4 uV 100 pA 36 V 4.5 V 124 dB 7.4 nV sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4205 Reel, Cut Tape, MouseReel
Microchip Technology Precision Amplifiers Quad, Zero-Drift Op Amp, E Temp 7.367In Stock
Min.: 1
Mult.: 1
: 2.500
4 Channel 5 MHz 4 V/us 25 uV 2 pA 5.5 V 2.2 V 2 mA 30 mA 103 dB 13 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape
Analog Devices Precision Amplifiers Quad, 24MHz, RRIO, 5V Op Amp 288In Stock
Min.: 1
Mult.: 1

4 Channel 24 MHz 11 V/us 600 uV 1 pA 5.5 V 2.7 V 2 mA 84 dB 6 nV/sqrt Hz TSSOP-14 SMD/SMT Shutdown - 40 C + 125 C AD8648 Tube
Texas Instruments Precision Amplifiers Low-power low-noise four-channel precisi 298In Stock
Min.: 1
Mult.: 1
: 250

4 Channel 3.6 MHz 3.2 V/us 4 uV 100 pA 36 V 4.5 V 124 dB 7.4 nV sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4205 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Ultra-high-precision zero-drift low-inpu OPA2387DSGT 2.117In Stock
Min.: 1
Mult.: 1
: 3.000

2 Channel 5.7 MHz 2.8 V/us 400 nV 30 pA 5.5 V 1.7 V 570 uA 140 dB 8.5 nV/sqrt Hz WSON-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2387 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad 14-MHz MUX-fr i endly zero-drift OP OPA4189IPWR 392In Stock
Min.: 1
Mult.: 1
: 250

4 Channel 20 V/us 3 uV 500 pA 36 V 4.5 V 168 dB 5.2 nV/sqrt Hz TSSOp-14 SMD/SMT - 40 C + 125 C OPA4189 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Precision Amplifiers 15MHz Low Current Low Offset RRIO OpAmp 9.283In Stock
Min.: 1
Mult.: 1
: 5.000

1 Channel 15 MHz 7 V/us 30 uV 200 pA 5.5 V 1.7 V 750 uA 50 mA 90 dB 12.7 nV/sqrt Hz WLP-6 SMD/SMT Shutdown - 40 C + 125 C Reel, Cut Tape
Diodes Incorporated Precision Amplifiers OpAmp General Purpose SOT25 T&R 3K 8.403In Stock
Min.: 1
Mult.: 1
: 3.000

1 Channel 350 kHz 120 mV/us 8 uV 70 pA 5.5 V 1.8 V 90 dB 1.1 nV/sqrt Hz SOT-25-5 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Ultra-high-precision zero-drift low-inpu OPA2387DSGR 367In Stock
Min.: 1
Mult.: 1
: 250

2 Channel 5.7 MHz 2.8 V/us 400 nV 30 pA 5.5 V 1.7 V 570 uA 140 dB 8.5 nV/sqrt Hz WSON-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2387 Reel, Cut Tape, MouseReel
Diodes Incorporated Precision Amplifiers OpAmp General Purpose SOT353 T&R 3K 308In Stock
39.000On Order
Min.: 1
Mult.: 1
Max.: 1.190
: 3.000

1 Channel 350 kHz 120 mV/us 8 uV 70 pA 5.5 V 1.8 V 90 dB 1.1 nV/sqrt Hz SOT-353-5 SMD/SMT No Shutdown - 40 C + 125 C AS333 Reel, Cut Tape, MouseReel
Renesas / Intersil Precision Amplifiers Dual Precision, Micro Power, RRIO, Operational Amplifier
2.500Expected 5/5/2026
Min.: 1
Mult.: 1
: 2.500

2 Channel 340 kHz 200 mV/us 2 uV 37 pA 5.5 V 1.8 V 22 uA 106 dB 43.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ISL28233A Reel, Cut Tape, MouseReel

Renesas / Intersil Precision Amplifiers Dual Precision, Micro Power, RRIO, Operational Amplifier
1.000Expected 10/23/2026
Min.: 1
Mult.: 1
: 1.000

2 Channel 340 kHz 200 mV/us 2 uV 37 pA 5.5 V 1.8 V 22 uA 106 dB 43.5 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 125 C ISL28233A Reel, Cut Tape, MouseReel
Renesas / Intersil Precision Amplifiers Dual Precision, Micro Power, RRIO, Operational Amplifier
2.500Expected 5/5/2026
Min.: 1
Mult.: 1
: 2.500

2 Channel 340 kHz 200 mV/us 2 uV 37 pA 5.5 V 1.8 V 22 uA 106 dB 43.5 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ISL28233A Reel, Cut Tape, MouseReel