- 40 C Bulk Precision Amplifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers 36V MICROPOWER RRO G EN PURP OP AMP A 59 A 595-OPA170AIDR 534In Stock
Min.: 1
Mult.: 1

1 Channel 1.2 MHz 400 mV/us 250 uV 8 pA 36 V 2.7 V 110 uA 17 mA 120 dB 19 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA170 Bulk
Texas Instruments Precision Amplifiers 11MHz Sgl Supply Low Noise Prec R-R Out A 595-OPA4140AIPWR 155In Stock
Min.: 1
Mult.: 1

4 Channel 11 MHz 20 V/us 30 uV 500 fA 36 V 4.5 V 1.8 mA 36 mA 140 dB 5.1 nV/sqrt Hz TSSOP-14 SMD/SMT Shutdown - 40 C + 125 C OPA4140 Bulk
Texas Instruments Precision Amplifiers Operational Amp
498Expected 6/3/2026
Min.: 1
Mult.: 1

1 Channel 1 MHz 500 mV/us 700 uV 30 nA 44 V 10 V 1.8 mA 27 mA 96 dB 15 nV/sqrt Hz TO-99-8 Through Hole No Shutdown - 40 C + 85 C LM201A Bulk