Texas Instruments TLV2886 Series Precision Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers Dual 36V 5MHz zer o-drift mux-friendl 380In Stock
3.000Expected 10/28/2026
Cut Tape
1,08 €
0,78 €
0,706 €
0,624 €
Reel
0,54 €
Min.: 1
Mult.: 1
: 3.000
2 Channel 5.4 MHz 14 V/us 15 uV 250 pA 36 V 4.5 V 1.5 mA 120 dB 9.2 nV/sqrt Hz SOIC-8 SMD/SMT - 40 C + 125 C TLV2886 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual, 36V, 5MHz, zero-drift, mux-friendly, cost-optimized CMOS precision operational amplifier 8-VSSOP -40 to 125 Non-Stocked Lead-Time 20 Weeks
Cut Tape
1,24 €
0,894 €
0,814 €
0,72 €
Reel
0,601 €
Min.: 1
Mult.: 1
: 2.500
2 Channel 5.4 MHz 14 V/us 15 uV 250 pA 36 V 4.5 V 1.5 mA 140 dB, 160 dB 9.2 nV/sqrt Hz VSSOP-8 SMD/SMT - 40 C + 125 C TLV2886 Reel, Cut Tape, MouseReel