Texas Instruments TLV2472A Series Precision Amplifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Precision Amplifiers Dual Rail-Rail A 595 -TLV2472AIDR A 595- A 595-TLV2472AIDR 2.471In Stock
Min.: 1
Mult.: 1

2 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C TLV2472A Tube
Texas Instruments Precision Amplifiers Dual Lo-Pwr R-to-R I nput/Output Op Amp A 595-TLV2472AID 2.483In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C TLV2472A Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Auto Cat 600uA/Ch In /Out Hi-Drive 3.832In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 84 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C TLV2472A AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual Rail-Rail 62In Stock
Min.: 1
Mult.: 1

2 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz PDIP-8 Through Hole Shutdown - 40 C + 125 C TLV2472A Tube