Texas Instruments TLC27L4A Series Precision Amplifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers LinCMOS Precision Qu ad Op Amp A 595-TLC A 595-TLC27L4ACD 2.305In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 110 kHz 50 mV/us 1.1 mV 0.7 pA 16 V 3 V 57 uA 30 mA 94 dB 70 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C TLC27L4A Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad LinCMOS Prec A 595-TLC27L4AID A 595 A 595-TLC27L4AID 1.147In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 110 kHz 50 mV/us 1.1 mV 0.7 pA 16 V 3 V 57 uA 30 mA 94 dB 70 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C TLC27L4A Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers LiNCMOS Low Bias Q Lead-Time 6 Weeks
Min.: 1
Mult.: 1

4 Channel 110 kHz 50 mV/us 1.1 mV 0.7 pA 16 V 3 V 57 uA 30 mA 94 dB 70 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C TLC27L4A Tube