OPA392DCKR

Texas Instruments
595-OPA392DCKR
OPA392DCKR

Mfr.:

Description:
Precision Amplifiers Single low-offset ( 10 V) low-noise (4.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.945
Expected 2/26/2026
3.000
Expected 4/2/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,01 € 3,01 €
1,98 € 19,80 €
1,83 € 45,75 €
1,59 € 159,00 €
1,50 € 375,00 €
1,31 € 655,00 €
1,08 € 1.080,00 €
Full Reel (Order in multiples of 3000)
1,02 € 3.060,00 €
0,998 € 5.988,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
1 Channel
13 MHz
4.5 V/us
125 uV
0.01 pA
5.5 V
1.7 V
1.22 mA
65 mA
66 dB
10.4 nV/sqrt Hz
SC-70-5
SMD/SMT
Shutdown
- 40 C
+ 125 C
OPA392
Reel
Cut Tape
MouseReel
Amplifier Type: Differential
Brand: Texas Instruments
In - Input Noise Current Density: 0.5 pA/sqrt Hz
Input Type: Rail to Rail
Ios - Input Offset Current: 0.01 pA
Output Type: Rail to Rail
Product: Operational Amplifiers
Product Type: Precision Amplifiers
Settling Time: 0.75 us
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: CMOS
THD plus Noise: 0.00025 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

OPAx392 e-trim™ Operational Amplifiers

Texas Instruments OPAx392 e-trim™ Operational Amplifiers (Op Amps) feature ultra-low offset, offset drift, and input bias current with rail-to-rail input and output operation. In addition to precision dc accuracy, the ac performance is optimized for low noise and fast-settling transient response. These features make the OPAx392 an excellent choice for driving high-precision analog-to-digital converters (ADCs) or buffering the output of high-resolution, digital-to-analog converters (DACs).