Texas Instruments OPA365 Series Precision Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers 2.2V 50MHZ LO-NOISE SGL SUPPLY RR OP AMP
3.092In Stock
2.500Expected 12/10/2026
Cut Tape
7,69 €
6,04 €
5,55 €
5,27 €
Reel
5,03 €
Min.: 1
Mult.: 1
: 250
1 Channel 50 MHz 25 V/us 100 uV 200 fA 5.5 V 2.2 V 4.6 mA 65 mA 120 dB 4.5 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 55 C + 125 C OPA365 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 2.2V 50MHZ LO-NOISE SGL SUPPLY RR OP AMP A 595-OPA365AMDBVTEP
Non-Stocked Lead-Time 26 Weeks
Cut Tape
8,06 €
6,24 €
5,79 €
5,29 €
Reel
5,20 €
Min.: 1
Mult.: 1
: 250
5.5 V 2.2 V 120 dB SOT-23-5 SMD/SMT - 55 C + 125 C OPA365 Reel, Cut Tape, MouseReel