Texas Instruments OPA330 Series Precision Amplifiers

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers Lo Cost Prec CMOS Op Amp Zero Drift A 59 A 595-OPA330AIDR 2.280In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 350 kHz 160 mV/us 8 uV 200 pA 5.5 V 1.8 V 21 uA 5 mA 115 dB 55 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA330 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Lo Cost Prec CMOS Op Amp Zero Drift A 59 A 595-OPA330AIDCKR 4.776In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 350 kHz 160 mV/us 8 uV 200 pA 5.5 V 1.8 V 21 uA 5 mA 115 dB 55 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C OPA330 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Lo Cost Prec CMOS Op Amp Zero Drift A 59 A 595-OPA330AIDBVT 2.250In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 350 kHz 160 mV/us 8 uV 200 pA 5.5 V 1.8 V 21 uA 5 mA 115 dB 55 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C OPA330 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Lo Cost Prec CMOS Op Amp Zero Drift A 59 A 595-OPA330AIDBVR 4.453In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 350 kHz 160 mV/us 8 uV 200 pA 5.5 V 1.8 V 21 uA 5 mA 115 dB 55 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C OPA330 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 1.8V35uAmicroPwr Pre cZero Drift CMOS A A 595-OPA330AIYFFT 11.569In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 350 kHz 160 mV/us 8 uV 200 pA 5.5 V 1.8 V 21 uA 5 mA 115 dB 55 nV/sqrt Hz DSBGA-5 SMD/SMT No Shutdown - 40 C + 125 C OPA330 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Lo Cost Prec CMOS Op Amp Zero Drift A 59 A 595-OPA330AID 637In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 350 kHz 160 mV/us 8 uV 200 pA 5.5 V 1.8 V 21 uA 5 mA 115 dB 55 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA330 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 1.8V35uAmicroPwr Pre cZero Drift CMOS A A 595-OPA330AIYFFR 134In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 350 kHz 160 mV/us 8 uV 200 pA 5.5 V 1.8 V 21 uA 5 mA 115 dB 55 nV/sqrt Hz DSBGA-5 SMD/SMT No Shutdown - 40 C + 125 C OPA330 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Lo Cost Prec CMOS Op Amp Zero Drift A 59 A 595-OPA330AIDCKT
3.000Expected 2/18/2026
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 350 kHz 160 mV/us 8 uV 200 pA 5.5 V 1.8 V 21 uA 5 mA 115 dB 55 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C OPA330 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Lo Cost Prec CMOS Op Amp Zero Drift A 59 A 595-OPA330AIDR Lead-Time 12 Weeks
Min.: 1
Mult.: 1

1 Channel 350 kHz 160 mV/us 8 uV 200 pA 5.5 V 1.8 V 21 uA 5 mA 115 dB 55 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA330 Tube
Texas Instruments Precision Amplifiers Lo Cost Prec CMOS Op Amp Zero Drift A 59 A 595-OPA330AIDBVR Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

1 Channel 350 kHz 160 mV/us 8 uV 200 pA 5.5 V 1.8 V 21 uA 5 mA 115 dB 55 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C OPA330 Reel
Texas Instruments Precision Amplifiers Lo Cost Prec CMOS Op Amp Zero Drift A 59 A 595-OPA330AIDBVT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 250

1 Channel 350 kHz 160 mV/us 8 uV 200 pA 5.5 V 1.8 V 21 uA 5 mA 115 dB 55 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C OPA330 Reel, Cut Tape, MouseReel