ALM2402FQPWPRQ1

Texas Instruments
595-ALM2402FQPWPRQ1
ALM2402FQPWPRQ1

Mfr.:

Description:
Precision Amplifiers High output current operational amplifie

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 315

Stock:
315
Can Dispatch Immediately
On Order:
2.000
Expected 4/30/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,86 € 2,86 €
2,16 € 21,60 €
1,98 € 49,50 €
1,78 € 178,00 €
1,69 € 422,50 €
1,63 € 815,00 €
1,58 € 1.580,00 €
Full Reel (Order in multiples of 2000)
1,54 € 3.080,00 €
1,51 € 6.040,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
2 Channel
600 kHz
170 mV/us
1 mV
1.5 nA
16 V
4.5 V
5 mA
400 mA
90 dB
110 nV/sqrt Hz
HTSSOP-14
SMD/SMT
Shutdown
- 40 C
+ 125 C
ALM2402F
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
In - Input Noise Current Density: 20 fA/sqrt Hz
Ios - Input Offset Current: 35 nA
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 76 dB
Settling Time: 2.4 us
Factory Pack Quantity: 2000
Subcategory: Amplifier ICs
THD plus Noise: - 73 dB
Vcm - Common Mode Voltage: 7 V
Voltage Gain dB: 93 dB
Unit Weight: 118 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99