Analog Devices Inc. LT6002 Series Precision Amplifiers

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers 4x 1.8V, 13 A Prec R2R Op Amp 199In Stock
Min.: 1
Mult.: 1

4 Channel 50 kHz 15 mV/us 250 uV 2 nA 18 V 1.8 V 13 uA 4 mA 105 dB 75 nV/sqrt Hz SSOP-16 SMD/SMT No Shutdown - 40 C + 85 C LT6002 Tube
Analog Devices Precision Amplifiers 4x 1.8V, 13 A Prec R2R Op Amp 109In Stock
Min.: 1
Mult.: 1

4 Channel 50 kHz 15 mV/us 250 uV 2 nA 18 V 1.8 V 13 uA 4 mA 105 dB 75 nV/sqrt Hz SSOP-16 SMD/SMT No Shutdown - 40 C + 85 C LT6002 Tube
Analog Devices Precision Amplifiers 4x 1.8V, 13 A Prec R2R Op Amp 146In Stock
Min.: 1
Mult.: 1

4 Channel 50 kHz 15 mV/us 2 nA 18 V 1.8 V 13 uA 4 mA 105 dB 75 nV/sqrt Hz DFN-16 SMD/SMT LT6002 Tube
Analog Devices Precision Amplifiers 4x 1.8V, 13 A Prec R2R Op Amp Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

4 Channel 50 kHz 15 mV/us 2 nA 18 V 1.8 V 13 uA 4 mA 105 dB 75 nV/sqrt Hz DFN-16 SMD/SMT LT6002 Tube
Analog Devices Precision Amplifiers 4x 1.8V, 13 A Prec R2R Op Amp Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

4 Channel 50 kHz 15 mV/us 2 nA 18 V 1.8 V 13 uA 4 mA 105 dB 75 nV/sqrt Hz DFN-16 SMD/SMT LT6002 Reel
Analog Devices Precision Amplifiers 4x 1.8V, 13 A Prec R2R Op Amp Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

4 Channel 50 kHz 15 mV/us 2 nA 18 V 1.8 V 13 uA 4 mA 105 dB 75 nV/sqrt Hz SSOP-16 SMD/SMT LT6002 Reel
Analog Devices Precision Amplifiers 4x 1.8V, 13 A Prec R2R Op Amp Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

4 Channel 50 kHz 15 mV/us 2 nA 18 V 1.8 V 13 uA 4 mA 105 dB 75 nV/sqrt Hz DFN-16 SMD/SMT LT6002 Reel
Analog Devices Precision Amplifiers 4x 1.8V, 13 A Prec R2R Op Amp Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

4 Channel 50 kHz 15 mV/us 2 nA 18 V 1.8 V 13 uA 4 mA 105 dB 75 nV/sqrt Hz SSOP-16 SMD/SMT LT6002 Reel