Analog Devices Inc. LT1212 Series Precision Amplifiers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers 14MHz, 7V/ s, Single Supply Dual and Quad Precision Op Amps 64In Stock
Min.: 1
Mult.: 1

4 Channel 13 MHz 7 V/us 60 nA 36 V 2.5 V 1.3 mA 50 mA 102 dB 12 nV/sqrt Hz PDIP-14 Through Hole LT1212 Tube
Analog Devices Precision Amplifiers 14MHz, 7V/ s, Single Supply Dual and Quad Precision Op Amps 48In Stock
Min.: 1
Mult.: 1

4 Channel 13 MHz 7 V/us 100 uV 60 nA 36 V 2.5 V 1.3 mA 50 mA 102 dB 12 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C LT1212 Tube
Analog Devices Precision Amplifiers 14MHz, 7V/ s, Single Supply Dual and Quad Precision Op Amps Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

4 Channel 13 MHz 7 V/us 100 uV 60 nA 36 V 2.5 V 1.3 mA 50 mA 102 dB 12 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C LT1212 Tube
Analog Devices Precision Amplifiers 14MHz, 7V/ s, Single Supply Dual and Quad Precision Op Amps Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

4 Channel 13 MHz 7 V/us 60 nA 36 V 2.5 V 1.3 mA 50 mA 102 dB 12 nV/sqrt Hz SOIC-16 SMD/SMT LT1212 Reel
Analog Devices Precision Amplifiers 14MHz, 7V/ s, Single Supply Dual and Quad Precision Op Amps Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

4 Channel 13 MHz 7 V/us 60 nA 36 V 2.5 V 1.3 mA 50 mA 102 dB 12 nV/sqrt Hz PDIP-14 Through Hole LT1212 Tube
Analog Devices Precision Amplifiers 14MHz, 7V/ s, Single Supply Dual and Quad Precision Op Amps Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

4 Channel 13 MHz 7 V/us 60 nA 36 V 2.5 V 1.3 mA 50 mA 102 dB 12 nV/sqrt Hz SOIC-16 SMD/SMT LT1212 Reel