Analog Devices Inc. ADHV4702-1 Series Precision Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers 200V Precision Amplifier 740In Stock
4.231On Order
Min.: 1
Mult.: 1

1 Channel 10 MHz 74 V/us 150 uV 2 pA 220 V 24 V 3 mA 20 mA 140 dB 8 nV/sqrt Hz LFCSP-12 SMD/SMT Shutdown - 40 C + 85 C ADHV4702-1 Tray
Analog Devices Precision Amplifiers 200V Precision Amplifier
1.923On Order
Min.: 1
Mult.: 1
Reel: 750

1 Channel 10 MHz 74 V/us 150 uV 2 pA 220 V 24 V 3 mA 20 mA 140 dB 8 nV/sqrt Hz LFCSP-12 SMD/SMT Shutdown - 40 C + 85 C ADHV4702-1 Reel, Cut Tape, MouseReel