Analog Devices Inc. ADA4691-2 Series Precision Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers Dual w/SD LowPwr/Noise,Wideband, R-R 5.597In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Channel 3.6 MHz 1.3 V/us 500 uV 360 pA 5 V, +/- 2.5 V 2.7 V, +/- 1.35 V 360 uA 55 mA 98 dB 16 nV/sqrt Hz LFCSP-10 SMD/SMT Shutdown - 40 C + 125 C ADA4691-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Dual w/SD LowPwr/Noise,Wideband, R-R
2.999Expected 4/24/2026
Min.: 1
Mult.: 1
Reel: 3.000

2 Channel 3.6 MHz 1.3 V/us 500 uV 360 pA 5 V, +/- 2.5 V 2.7 V, +/- 1.35 V 360 uA 55 mA 98 dB 16 nV/sqrt Hz WLCSP-9 SMD/SMT Shutdown - 40 C + 125 C ADA4691-2 Reel, Cut Tape, MouseReel