Analog Devices Inc. ADA4500-2 Series Precision Amplifiers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers DUAL High Performance ZCO Op Amp 885In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2 Channel 10 MHz 5.2 V/us 120 uV 170 pA 5.5 V 2.7 V 2.3 mA 75 mA 115 dB 15 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4500-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL High Performance ZCO Op Amp 7.137In Stock
Min.: 1
Mult.: 1
Reel: 1.500

2 Channel 10 MHz 5.2 V/us 120 uV 170 pA 5.5 V 2.7 V 2.3 mA 75 mA 115 dB 15 nV/sqrt Hz LFCSP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4500-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL High Performance ZCO Op Amp 437In Stock
900On Order
Min.: 1
Mult.: 1

2 Channel 10 MHz 5.5 V/us 120 uV 190 pA 5.5 V, 2.75 V 2.7 V, 1.35 V 1.55 mA 75 mA 115 dB 15 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4500-2 Tube
Analog Devices Precision Amplifiers DUAL High Performance ZCO Op Amp Non-Stocked Lead-Time 16 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

2 Channel 10 MHz 5.2 V/us 120 uV 170 pA 5.5 V 2.7 V 2.3 mA 115 dB 15 nV/sqrt Hz LFCSP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4500-2 Reel
Analog Devices Precision Amplifiers DUAL High Performance ZCO Op Amp Non-Stocked Lead-Time 21 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

2 Channel 10 MHz 5.2 V/us 120 uV 170 pA 5.5 V 2.7 V 2.3 mA 115 dB 15 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4500-2 Reel