Analog Devices Inc. ADA4000-4 Series Precision Amplifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers Quad of ADA4000-1 1.078In Stock
Min.: 1
Mult.: 1
Reel: 1.000

4 Channel 5 MHz 20 V/us 200 uV 40 pA 36 V, +/- 18 V 8 V, +/- 4 V 6.6 mA 28 mA 100 dB 16 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C ADA4000-4 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Quad of ADA4000-1 163In Stock
16Expected 2/23/2026
Min.: 1
Mult.: 1

4 Channel 5 MHz 20 V/us 200 uV 4.5 nA 18 V, +/- 18 V 4 V, +/- 4 V 1.35 mA 28 mA 100 dB 16 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C ADA4000-4 Tube
Analog Devices Precision Amplifiers Quad of ADA4000-1 2.500In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 5 MHz 20 V/us 200 uV 40 pA 36 V, +/- 18 V 8 V, +/- 4 V 6.6 mA 100 dB 16 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C ADA4000-4 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Quad of ADA4000-1 131In Stock
Min.: 1
Mult.: 1

4 Channel 5 MHz 20 V/us 200 uV 4.5 nA 18 V, +/- 18 V 4 V, +/- 4 V 1.35 mA 28 mA 100 dB 16 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C ADA4000-4 Tube