SMD/SMT MouseReel Optically Isolated Amplifiers

Results: 43
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vcm - Common Mode Voltage Series Output Type Number of Channels Isolation Voltage If - Forward Current Vf - Forward Voltage Bandwidth CMRR - Common Mode Rejection Ratio Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Package/Case Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB 4.110In Stock
Min.: 1
Mult.: 1
: 1.000

HCPL 300 uV DIP-8 SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers 5000 Vrms 10 kHz 612In Stock
Min.: 1
Mult.: 1
: 1.000

ACPL 5000 Vrms 100 kHz 300 uV SSO-8 SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers Isolated Sigma-Delta 1.053In Stock
Min.: 1
Mult.: 1
: 1.000

ACPL SSO-8 SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 1.121In Stock
Min.: 1
Mult.: 1
: 1.000

Analog to Digital Converter - ADC 200 kHz DIP-8 Gull Wing SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Amplifiers Isolation Amplifier Analog output 747In Stock
Min.: 1
Mult.: 1
: 1.500

TLP7920 Amplifier 1 Channel 5000 Vrms 230 kHz 80 dB 730 uV 5.5 V 3 V DIP-8 Gull Wing - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Optically Isolated Amplifiers OPTICALLY ISOLATED ERROR AMPLIFIER 2.360In Stock
Min.: 1
Mult.: 1
: 2.500

FOD2712A NPN Phototransistor 1 Channel 2500 Vrms 1.5 V SOIC-8 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Optically Isolated Amplifiers Error amplifier Optocoupler 2.340In Stock
Min.: 1
Mult.: 1
: 2.500

FOD2742B Phototransistor 1 Channel 2500 Vrms 20 mA 1.5 V SOIC-8 - 25 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV +/-5% 1.483In Stock
Min.: 1
Mult.: 1
: 1.000

HCPL 100 kHz - 600 uV DIP-8 Gull Wing SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers Isolated Sigma-Delta Modulator 933In Stock
Min.: 1
Mult.: 1
: 1.000

ACPL Analog to Digital Converter - ADC 1 Channel 5000 Vrms 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 3.980In Stock
Min.: 1
Mult.: 1
: 1.000

ACPL Analog to Digital Converter - ADC 200 kHz DIP-8 SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 5.859In Stock
4.000Expected 11/9/2026
Min.: 1
Mult.: 1
: 1.000

ACPL Digital to Analog Converter - DAC 1 Channel 5000 Vrms 230 mA 100 kHz 9.9 mV 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV +/-3% 5.851In Stock
Min.: 1
Mult.: 1
: 1.000

HCPL 100 kHz - 600 uV DIP-8 Gull Wing SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB 11.905In Stock
Min.: 1
Mult.: 1
: 1.000

HCPL 100 kHz 300 uV DIP-8 Gull Wing SMD/SMT Reel, Cut Tape, MouseReel
onsemi Optically Isolated Amplifiers Isolated Error Amp Optocoupler 4.402In Stock
Min.: 1
Mult.: 1
: 2.500

FOD2712A NPN Phototransistor 1 Channel 2500 Vrms 1.5 V SOIC-8 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers 100kHz, 3750vrms 30ppm/C Gain Drift 926In Stock
Min.: 1
Mult.: 1
: 1.000

ACPL Digital to Analog Converter - DAC 1 Channel 3750 Vrms 16 mA 100 kHz 76 dB 300 uV 5.5 V 4.5 V DIP-8 Gull Wing - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 1.729In Stock
Min.: 1
Mult.: 1
: 1.000

ACPL Analog to Digital Converter - ADC 200 kHz DIP-8 Gull Wing SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers 5000 Vrms 10 kHz 1.720In Stock
Min.: 1
Mult.: 1
: 1.000

ACPL 5000 Vrms 100 kHz 300 uV SSO-8 SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers 5000 Vrms 10 kHz 654In Stock
Min.: 1
Mult.: 1
: 1.000

ACPL 100 kHz 300 uV SSO-8 SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers 5000 Vrms 10 kHz 1.096In Stock
Min.: 1
Mult.: 1
: 1.000

ACPL 100 kHz 300 uV SSO-8 SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 1.483In Stock
2.000Expected 11/2/2026
Min.: 1
Mult.: 1
: 1.000

ACPL Analog to Digital Converter - ADC 1 Channel 5000 Vrms 200 kHz 76 dB 400 uV 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 1.578In Stock
4.978Expected 9/28/2026
Min.: 1
Mult.: 1
: 1.000

ACPL 5000 Vrms SSO-8 SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 1.635In Stock
Min.: 1
Mult.: 1
: 1.000

ACPL Digital to Analog Converter - DAC 1 Channel 5000 Vrms 230 mA 100 kHz 9.9 mV 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 390In Stock
1.000Expected 11/6/2026
Min.: 1
Mult.: 1
: 1.000

ACPL Digital to Analog Converter - DAC 1 Channel 5000 Vrms 230 mA 100 kHz 9.9 mV 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 814In Stock
3.000On Order
Min.: 1
Mult.: 1
: 1.000

ACPL Digital to Analog Converter - DAC 1 Channel 5000 Vrms 230 mA 100 kHz 9.9 mV 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV +/-5% 2.069In Stock
Min.: 1
Mult.: 1
: 1.000

HCPL 100 kHz - 600 uV DIP-8 Gull Wing SMD/SMT Reel, Cut Tape, MouseReel