e-trim Operational Amplifiers - Op Amps

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments OPA206ADR
Texas Instruments Operational Amplifiers - Op Amps Low-power (240 uA) l ow-noise (8 nV/vHz) 2.543In Stock
Min.: 1
Mult.: 1
Reel: 3.000

OPA206 Reel, Cut Tape, MouseReel
Texas Instruments OPA4205ADR
Texas Instruments Operational Amplifiers - Op Amps Quad rail-to-rail b ipolar precision e-t 805In Stock
Min.: 1
Mult.: 1
Reel: 3.000

OPA4205 Reel, Cut Tape, MouseReel
Texas Instruments OPA206ADT
Texas Instruments Operational Amplifiers - Op Amps Low-power (240 uA) l ow-noise (8 nV/vHz) 199In Stock
Min.: 1
Mult.: 1
Reel: 250

OPA206 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad 36-V low powe r all-purpose ampli A A 595-OPA4196IDR 598In Stock
Min.: 1
Mult.: 1

4 Channel 2.5 MHz 5.5 V/us 100 uV 20 pA 36 V 4.5 V 140 uA 65 mA 140 dB 15 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4196 Tube
Texas Instruments Operational Amplifiers - Op Amps 36V Low Power All-P urposeAmplifier A 59 A 595-OPA4196ID
5.000Expected 6/19/2026
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 2.5 MHz 5.5 V/us 100 uV 20 pA 36 V 4.5 V 140 uA 65 mA 140 dB 15 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4196 Reel, Cut Tape, MouseReel