UPC4074 Series Operational Amplifiers - Op Amps

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Renesas Electronics Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER SOP(225) 2.386In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 13 V/us 2 mV 200 pA 16 V 5 V 8 mA 10 mA 70 dB 17 nV/sqrt Hz SOP-14 SMD/SMT No Shutdown - 20 C + 80 C UPC4074 Reel, Cut Tape

Renesas Electronics Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER SOP(225) 2.412In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 13 V/us 2 mV 200 pA 16 V 5 V 8 mA 10 mA 70 dB 17 nV/sqrt Hz SOP-14 SMD/SMT No Shutdown - 20 C + 80 C UPC4074 Reel, Cut Tape
Renesas Electronics UPC4074G2-E1-AP
Renesas Electronics Operational Amplifiers - Op Amps OPERATION AMPLIFIER Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

UPC4074 Reel
Renesas Electronics UPC4074G2-E2-AP
Renesas Electronics Operational Amplifiers - Op Amps OPERATION AMPLIFIER Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

UPC4074 Reel