Operational Amplifiers - Op Amps 16MHz, rail-to-rail 16V CMOS op-amps
TSX9292IQ2T
STMicroelectronics
1:
1,40 €
290 In Stock
3.000 On Order
Mouser Part No
511-TSX9292IQ2T
STMicroelectronics
Operational Amplifiers - Op Amps 16MHz, rail-to-rail 16V CMOS op-amps
290 In Stock
3.000 On Order
1
1,40 €
10
1,03 €
25
0,937 €
100
0,83 €
3.000
0,696 €
6.000
View
250
0,781 €
500
0,751 €
1.000
0,727 €
6.000
0,681 €
Buy
Min.: 1
Mult.: 1
Details
2 Channel
16 MHz
27 V/us
5 mV
100 pA
16 V
4 V
3.1 mA
82 mA
85 dB
17.9 nV/sqrt Hz
DFN-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSX9292
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps 16MHz RR 16V CMOS 4V - 16V 2.8mA
TSX9292IST
STMicroelectronics
1:
1,40 €
1.086 In Stock
Mouser Part No
511-TSX9292IST
STMicroelectronics
Operational Amplifiers - Op Amps 16MHz RR 16V CMOS 4V - 16V 2.8mA
1.086 In Stock
1
1,40 €
10
1,03 €
25
0,937 €
100
0,83 €
4.000
0,689 €
8.000
View
250
0,781 €
500
0,751 €
1.000
0,727 €
8.000
0,675 €
Buy
Min.: 1
Mult.: 1
Details
2 Channel
16 MHz
27 V/us
5 mV
100 pA
16 V
4 V
3.1 mA
82 mA
85 dB
17.9 nV/sqrt Hz
MiniSO-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSX9292
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Large bandwidth (16MHz), rail-to-rail 16V CMOS Op-Amps, dual
TSX9292IYDT
STMicroelectronics
1:
2,70 €
1.183 In Stock
Mouser Part No
511-TSX9292IYDT
STMicroelectronics
Operational Amplifiers - Op Amps Large bandwidth (16MHz), rail-to-rail 16V CMOS Op-Amps, dual
1.183 In Stock
1
2,70 €
10
1,88 €
25
1,73 €
100
1,56 €
2.500
0,877 €
5.000
View
250
1,51 €
500
1,49 €
1.000
1,47 €
5.000
0,859 €
Buy
Min.: 1
Mult.: 1
Details
2 Channel
16 MHz
27 V/us
5 mV
100 pA
16 V
4 V
3.1 mA
82 mA
85 dB
17.9 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSX9292
AEC-Q100
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps 5 V to 16 V 10 pA Input Bias Current
TSX9292IDT
STMicroelectronics
2.500:
0,657 €
Non-Stocked Lead-Time 36 Weeks
Mouser Part No
511-TSX9292IDT
STMicroelectronics
Operational Amplifiers - Op Amps 5 V to 16 V 10 pA Input Bias Current
Non-Stocked Lead-Time 36 Weeks
2.500
0,657 €
7.500
0,649 €
Buy
Min.: 1
Mult.: 1
Details
2 Channel
16 MHz
27 V/us
4 mV
100 pA
16 V
4 V
3.1 mA
82 mA
85 dB
17.9 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSX9292
Reel, Cut Tape, MouseReel