TSX562A Series Operational Amplifiers - Op Amps

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Operational Amplifiers - Op Amps MicroPWR 900 kHz 16V CMOS Op Amp 7.972In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 Channel 900 kHz 1.1 V/us 600 uV 100 pA 16 V 3 V 250 uA 92 mA 76 dB 55 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSX562A Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Micropwr Wide Band 16V CMOS op-amps Non-Stocked Lead-Time 18 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

2 Channel 900 kHz 1 V/us 1.8 mV 200 pA 16 V 3 V 220 uA 5.3 mA 45 dB 48 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSX562A AEC-Q100 Reel