TSV994A Series Operational Amplifiers - Op Amps

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics Operational Amplifiers - Op Amps Wide bandwidth (20MHz), rail to rail input/output 5V CMOS Op-Amps, small offset, 3.945In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 20 MHz 10 V/us 1.5 mV 10 pA 5.5 V 2.5 V 820 uA 35 mA 82 dB 21 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSV994A AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Rail to Rail 20MHz 10.793In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 20 MHz 10 V/us 1.5 mV 10 pA 5.5 V 2.5 V 820 uA 35 mA 82 dB 21 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSV994A Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps 20MHz GBP Op Amp 3.255In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 20 MHz 10 V/us 1.5 mV 10 pA 5.5 V 2.5 V 820 uA 35 mA 82 dB 21 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TSV994A Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Wide bandwidth (20MHz), rail to rail input/output 5V CMOS Op-Amps, small offset, Non-Stocked Lead-Time 16 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

4 Channel 20 MHz 10 V/us 1.5 mV 10 pA 5.5 V 2.5 V 820 uA 35 mA 82 dB 21 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TSV994A AEC-Q100 Reel