Operational Amplifiers - Op Amps RR High Merit Factor 20MHz 1.1mA 5V 1.5mV
TSV992AIYST
STMicroelectronics
1:
1,26 €
21.909 In Stock
Mouser Part No
511-TSV992AIYST
STMicroelectronics
Operational Amplifiers - Op Amps RR High Merit Factor 20MHz 1.1mA 5V 1.5mV
21.909 In Stock
Alternative Packaging
1
1,26 €
10
0,929 €
25
0,839 €
100
0,745 €
4.000
0,581 €
8.000
View
250
0,70 €
500
0,673 €
1.000
0,614 €
8.000
0,56 €
Buy
Min.: 1
Mult.: 1
Details
2 Channel
20 MHz
10 V/us
1.5 mV
10 pA
5.5 V
2.5 V
820 uA
35 mA
82 dB
21 nV/sqrt Hz
MiniSO-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV992A
AEC-Q100
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Wide bandwidth (20MHz) rail to rail input/output 5V CMOS Op-Amps, small offset,
+2 images
TSV992AIYDT
STMicroelectronics
1:
1,02 €
3.499 In Stock
Mouser Part No
511-TSV992AIYDT
STMicroelectronics
Operational Amplifiers - Op Amps Wide bandwidth (20MHz) rail to rail input/output 5V CMOS Op-Amps, small offset,
3.499 In Stock
Alternative Packaging
1
1,02 €
10
0,738 €
25
0,667 €
100
0,59 €
2.500
0,493 €
7.500
View
250
0,553 €
500
0,531 €
1.000
0,494 €
7.500
0,468 €
Buy
Min.: 1
Mult.: 1
Details
2 Channel
20 MHz
10 V/us
1.5 mV
10 pA
5.5 V
2.5 V
820 uA
35 mA
82 dB
21 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV992A
AEC-Q100
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Rail/Rail 20MHz GBP
TSV992AIST
STMicroelectronics
1:
1,71 €
7.841 In Stock
Mouser Part No
511-TSV992AIST
STMicroelectronics
Operational Amplifiers - Op Amps Rail/Rail 20MHz GBP
7.841 In Stock
Alternative Packaging
1
1,71 €
10
1,09 €
25
0,98 €
100
0,802 €
250
View
4.000
0,541 €
250
0,699 €
500
0,663 €
1.000
0,637 €
4.000
0,541 €
Buy
Min.: 1
Mult.: 1
Details
2 Channel
20 MHz
10 V/us
1.5 mV
10 pA
5.5 V
2.5 V
820 uA
35 mA
82 dB
21 nV/sqrt Hz
MiniSO-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV992A
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Rail/Rail 20MHz GBP
+2 images
TSV992AIDT
STMicroelectronics
1:
1,57 €
1.088 In Stock
2.500 Expected 3/12/2026
Mouser Part No
511-TSV992AIDT
STMicroelectronics
Operational Amplifiers - Op Amps Rail/Rail 20MHz GBP
1.088 In Stock
2.500 Expected 3/12/2026
Alternative Packaging
1
1,57 €
10
1,01 €
25
0,903 €
100
0,737 €
250
View
2.500
0,497 €
250
0,642 €
500
0,609 €
1.000
0,512 €
2.500
0,497 €
Buy
Min.: 1
Mult.: 1
Details
2 Channel
20 MHz
10 V/us
1.5 mV
10 pA
5.5 V
2.5 V
820 uA
35 mA
82 dB
21 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV992A
Reel, Cut Tape, MouseReel