Operational Amplifiers - Op Amps Automotive-grade qu ad 5.5-V 8-MHz RR
TSV914AQDRQ1
Texas Instruments
1:
1,28 €
19.226 In Stock
Mouser Part No
595-TSV914AQDRQ1
Texas Instruments
Operational Amplifiers - Op Amps Automotive-grade qu ad 5.5-V 8-MHz RR
19.226 In Stock
1
1,28 €
10
0,937 €
25
0,846 €
100
0,752 €
2.500
0,593 €
7.500
View
250
0,706 €
500
0,679 €
1.000
0,656 €
7.500
0,588 €
Buy
Min.: 1
Mult.: 1
Details
4 Channel
8 MHz
6.5 V/us
300 uV
5 pA
5.5 V
2.5 V
550 uA
50 mA
103 dB
18 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV914A
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Automotive-grade qu ad 5.5-V 8-MHz RR
TSV914AQPWRQ1
Texas Instruments
1:
1,28 €
7.209 In Stock
Mouser Part No
595-TSV914AQPWRQ1
Texas Instruments
Operational Amplifiers - Op Amps Automotive-grade qu ad 5.5-V 8-MHz RR
7.209 In Stock
1
1,28 €
10
0,929 €
25
0,846 €
100
0,751 €
2.000
0,638 €
4.000
View
250
0,706 €
500
0,679 €
1.000
0,638 €
4.000
0,616 €
8.000
0,603 €
Buy
Min.: 1
Mult.: 1
Details
4 Channel
8 MHz
6.5 V/us
300 uV
5 pA
5.5 V
2.5 V
550 uA
50 mA
103 dB
18 nV/sqrt Hz
TSSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV914A
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Input Output 8MH TSV911 TSV912 TSV914
TSV914AIDT
STMicroelectronics
1:
1,50 €
3.121 In Stock
Mouser Part No
511-TSV914AIDT
STMicroelectronics
Operational Amplifiers - Op Amps Input Output 8MH TSV911 TSV912 TSV914
3.121 In Stock
1
1,50 €
10
1,10 €
25
0,998 €
100
0,894 €
2.500
0,674 €
7.500
View
250
0,836 €
500
0,804 €
1.000
0,772 €
7.500
0,666 €
Buy
Min.: 1
Mult.: 1
Details
4 Channel
8 MHz
4.5 V/us
1.5 mV
10 pA
5.5 V
2.5 V
1.1 mA
35 mA
58 dB
27 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV914A
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Wide-bandwidth (8 MHz) rail-to-rail input/output 5 V CMOS quad operational ampli
+1 image
TSV914AIYPT
STMicroelectronics
1:
1,75 €
2.366 In Stock
Mouser Part No
511-TSV914AIYPT
STMicroelectronics
Operational Amplifiers - Op Amps Wide-bandwidth (8 MHz) rail-to-rail input/output 5 V CMOS quad operational ampli
2.366 In Stock
1
1,75 €
10
1,30 €
25
1,19 €
100
1,05 €
2.500
0,655 €
7.500
View
250
0,989 €
500
0,86 €
1.000
0,679 €
7.500
0,647 €
Buy
Min.: 1
Mult.: 1
Details
4 Channel
8 MHz
4.5 V/us
1.5 mV
10 pA
5.5 V
2.5 V
780 uA
18 mA
58 dB
27 nV/sqrt Hz
TSSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV914A
AEC-Q100
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Input/Output 8MHz
+1 image
TSV914AIPT
STMicroelectronics
1:
1,45 €
7.683 In Stock
Mouser Part No
511-TSV914AIPT
STMicroelectronics
Operational Amplifiers - Op Amps Input/Output 8MHz
7.683 In Stock
1
1,45 €
10
1,07 €
25
0,972 €
100
0,869 €
2.500
0,615 €
7.500
View
250
0,81 €
500
0,78 €
1.000
0,697 €
7.500
0,614 €
Buy
Min.: 1
Mult.: 1
Details
4 Channel
8 MHz
4.5 V/us
1.5 mV
10 pA
5.5 V
2.5 V
1.1 mA
35 mA
58 dB
27 nV/sqrt Hz
TSSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV914A
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Wide-bandwidth (8 MHz) rail-to-rail input/output 5 V CMOS quad operational ampli
+1 image
TSV914AIYDT
STMicroelectronics
1:
2,03 €
843 In Stock
Mouser Part No
511-TSV914AIYDT
STMicroelectronics
Operational Amplifiers - Op Amps Wide-bandwidth (8 MHz) rail-to-rail input/output 5 V CMOS quad operational ampli
843 In Stock
1
2,03 €
10
1,31 €
25
1,17 €
100
0,963 €
2.500
0,604 €
7.500
View
250
0,903 €
500
0,79 €
1.000
0,625 €
7.500
0,596 €
Buy
Min.: 1
Mult.: 1
Details
4 Channel
8 MHz
4.5 V/us
1.5 mV
10 pA
5.5 V
2.5 V
780 uA
35 mA
82 dB
27 nV/sqrt Hz
SO-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV914A
AEC-Q100
Reel, Cut Tape