TSV6392 Series Operational Amplifiers - Op Amps

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Operational Amplifiers - Op Amps Micropower wide band width CMOS op-amps Non-Stocked Lead-Time 18 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

2 Channel 2.4 MHz 1.1 V/us 3 mV 10 pA 5.5 V 1.5 V 60 uA 72 mA 60 dB MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSV6392 Reel

STMicroelectronics Operational Amplifiers - Op Amps Micropower wide band width CMOS op-amps Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

2 Channel 2.4 MHz 1.1 V/us 3 mV 10 pA 5.5 V 1.5 V 60 uA 72 mA 60 dB 60 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSV6392 Reel