TSV631A Series Operational Amplifiers - Op Amps

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging

STMicroelectronics Operational Amplifiers - Op Amps 60uA 880KHz Input/Output Amp. 40.826In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 880 kHz 340 mV/us 500 uV 10 pA 5.5 V 1.5 V 60 uA 69 mA 80 dB 67 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSV631A Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps 60uA 880KHz Input/Output Amp. 3.214In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 880 kHz 340 mV/us 500 uV 10 pA 5.5 V 1.5 V 60 uA 69 mA 80 dB 67 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C TSV631A Reel, Cut Tape, MouseReel