Operational Amplifiers - Op Amps Micro-pwr CMOS OpAmp 500uV 880kHz 63mA
+1 image
TSV631IYLT
STMicroelectronics
1:
1,48 €
7.041 In Stock
Mouser Part No
511-TSV631IYLT
STMicroelectronics
Operational Amplifiers - Op Amps Micro-pwr CMOS OpAmp 500uV 880kHz 63mA
7.041 In Stock
1
1,48 €
10
1,08 €
25
0,989 €
100
0,857 €
250
0,822 €
3.000
0,79 €
Buy
Min.: 1
Mult.: 1
Details
1 Channel
880 kHz
340 mV/us
3 mV
10 pA
5.5 V
1.5 V
60 uA
69 mA
80 dB
67 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV631
AEC-Q100
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps 60uA 880KHz Input/Output Amp.
TSV631ICT
STMicroelectronics
1:
0,886 €
22.469 In Stock
Mouser Part No
511-TSV631ICT
STMicroelectronics
Operational Amplifiers - Op Amps 60uA 880KHz Input/Output Amp.
22.469 In Stock
1
0,886 €
10
0,641 €
25
0,579 €
100
0,51 €
250
View
3.000
0,458 €
250
0,477 €
500
0,458 €
3.000
0,458 €
Buy
Min.: 1
Mult.: 1
Details
1 Channel
880 kHz
340 mV/us
3 mV
10 pA
5.5 V
1.5 V
60 uA
69 mA
80 dB
67 nV/sqrt Hz
SC-70-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV631
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps 60uA 880KHz Input/Output Amp.
+1 image
TSV631ILT
STMicroelectronics
1:
0,886 €
8.086 In Stock
Mouser Part No
511-TSV631ILT
STMicroelectronics
Operational Amplifiers - Op Amps 60uA 880KHz Input/Output Amp.
8.086 In Stock
1
0,886 €
10
0,641 €
25
0,579 €
100
0,51 €
250
View
3.000
0,441 €
250
0,477 €
500
0,458 €
1.000
0,442 €
3.000
0,441 €
Buy
Min.: 1
Mult.: 1
Details
1 Channel
880 kHz
340 mV/us
3 mV
10 pA
5.5 V
1.5 V
60 uA
69 mA
80 dB
67 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV631
Reel, Cut Tape, MouseReel